TE Connectivity, Pro-Crimper III Crimping Die Set, MULTILOCK 040 Series Contacts
- RS Stock No.:
- 371-5581
- Mfr. Part No.:
- 58522-2
- Brand:
- TE Connectivity
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£301.66
(exc. VAT)
£361.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 5 unit(s) shipping from 26 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £301.66 |
| 5 + | £293.82 |
*price indicative
- RS Stock No.:
- 371-5581
- Mfr. Part No.:
- 58522-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Crimp Connector Type | MULTILOCK 040 Series Contacts | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Series | Pro-Crimper III | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Crimp Connector Type MULTILOCK 040 Series Contacts | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 20AWG | ||
Series Pro-Crimper III | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
TE Connectivity SDE (Standard Die Envelope) Die Assemblies
SDE die assemblies for use with commercial grade SDE (Standard Die Envelope) PRO-CRIMPER III crimping tool (stock number 849-114) and the SDE-SA commercial grade hand crimp tool (stock number 448-7883).These crimp dies are precision designed and manufactured and available for use with a variety of crimp terminal types.
Related links
- TE Connectivity Ampseal Contacts
- TE Connectivity Multimate Type III+, Multimate Type VI Contacts
- TE Connectivity Mini-Universal MATE-N-LOK Contacts
- TE Connectivity Commercial Pin and Sockets
- TE Connectivity SOLISTRAND Crimp Terminals and Splices
- TE Connectivity AMPMODU II Receptacle
- TE Connectivity Universal MATE-N-LOK
- TE Connectivity Ultra-Fast Terminals
