RS PRO Type K Thermocouple Cable/Wire, Unscreened 25 m, Polytetrafluoroethylene Insulation, 260 °C Max, 1 x 0.2 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£45.84

(exc. VAT)

£55.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 291 unit(s) ready to ship
  • Plus 70 unit(s) ready to ship from another location
  • Plus 400 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£45.84
5 - 9£41.31
10 +£38.97

*price indicative

RS Stock No.:
363-0389
Distrelec Article No.:
303-91-601
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Thermocouple Cable/Wire

Insulation Material

Polytetrafluoroethylene

Thermocouple Type

K

Screened/Unscreened

Unscreened

Core Strands

1 x 200 μm

Cable Shape

Twin Twisted

Cable/Wire Length

25m

Maximum Operating Temperature

260°C

Standards/Approvals

IEC

Number of Strands

1

Size of Strands

200μm

COO (Country of Origin):
GB

PVC Insulated thermocouple cable


From the trusted brand RS PRO, comes a range of high quality and great value thermocouple and cables.

Manufactured to industry standards, these thermocouple extension wires are an excellent solution for providing a connection between a temperature probe and the instrument that providing the reading.

Features and benefits


  • Strong PTFE insulation

  • Maximum operating temperature of up to +260 °C

  • Unscreened

  • Stranded 1/0.2mm and 1/0.315 conductors

  • 25m in length

  • Type K and T offered in the range

  • Ideal for rapid, simple production of flexible thermocouples

  • Flat pair twin-twisted, solid conductor construction

  • Class 1 tolerance

  • Conforms to IEC 584-3

  • Tolerance Class 1 for optimum accuracy

  • Applications


    Thermocouples are instruments that are designed to provide temperature measurement of substances and have a variety of applications such as;

  • Medical - research into DNA and hypodermic insertion to detecting a tumour.

  • Vehicle diagnostics - used to monitor and adjust factors such as battery health, exhaust readings, spark plug function and brake performance.

  • Temperature readings in boilers, heating sensors, and ovens

  • Food thermometers, industrial probes, and sensors

  • What is the difference between screened and unscreened cables?


    Screened share a lot in common with unscreened cables however screened cables emit less electromagnetic energy which can cause signal interference with cables that are nearby.

    Why choose RS PRO?


    RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

    Standards

    BS4937 Part 30 1993 which conforms to IEC 584-3

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy