Weller LHT E 7 mm Screwdriver Soldering Iron Tip for use with WSP150

Subtotal (1 unit)*

£12.40

(exc. VAT)

£14.88

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +£12.40

*price indicative

RS Stock No.:
361-0868
Distrelec Article No.:
304-00-015
Mfr. Part No.:
T0054445199
Brand:
Weller
Find similar products by selecting one or more attributes.
Select all

Brand

Weller

Model Number

LHT E

Tip Shape

Screwdriver

For Use With

WSP150

Tip Size

7 mm

Tip Series

LHT

Weller Soldering Iron Tips


Weller offers a comprehensive range of soldering tips to complement their soldering irons and desoldering irons. Soldering iron tips are available in a huge variety of sizes, diameters and shapes. Every soldering tip is designed for a specific application.

Features and Benefits:


  • All Weller soldering tips feature an individual galvanised ferrous coating. The solder area of the tip also comes tin-plated. This prevents any oxidation before the soldering tip reaches you.

  • Constructed with a copper core, the tips provide the most effective level of heat transfer to the solder point.

  • These tips feature a stable heat guarantee. They are incredibly reliable and can increase solder process productivity by up to 50%. This provides you with excellent cost efficiency and a great deal less rework caused by poor solder points or faulty tools.

Typical Applications:


Soldering is the process used to build a soldering connection by using the heated tip of a soldering iron to melt soldering wire. The soldering tips are available in many different sizes and tip shapes, dependant on the application they are being used for. They are used to melt solder wire to connect two elements or components together to create a permanent connection and are often utilised in an electronics or manufacturing capacity as they often need to be conductive. The process of soldering is most commonly used by:
  • DIY enthusiasts

  • Plumbers

  • Electricians

  • Vehicle technicians


Soldering is often used for:
  • General wiring applications

  • Electrical repair work at home, in factories or for vehicles

FAQs



How long do soldering iron tips last for?
If high quality iron tips are used, they can last for years with the proper care and cleaning.

3610-868 Specifications:
  • Chisel Soldering Iron Tip

  • Width: 6.7 mm

  • Thickness: 1.8 mm

  • Length: 25 mm

  • Diameter: 9.3 mm

  • Tip Type: HM


Tips

Related links