Weller Electric Soldering Iron, 24V, 80W
- RS Stock No.:
- 361-0824
- Mfr. Part No.:
- T0052916699
- Brand:
- Weller
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£222.03
(exc. VAT)
£266.44
(inc. VAT)
- RS Stock No.:
- 361-0824
- Mfr. Part No.:
- T0052916699
- Brand:
- Weller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Model Number | FE 75 | |
| Power Type | Electric | |
| Wattage | 80W | |
| Input Voltage | 24V | |
| Tip Series | LT | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Model Number FE 75 | ||
Power Type Electric | ||
Wattage 80W | ||
Input Voltage 24V | ||
Tip Series LT | ||
- COO (Country of Origin):
- MX
Soldering iron kit with tube for smoke extraction
FE75, 80 W, Fume Extraction Soldering Iron.
From Weller this is the FE75 Fume Extraction soldering iron complete with an integrated extraction tube assisting in removing the solder fumes from where you are working. The fume extraction tube will not affect the solder temperature at the solder tip therefore not reduce the required outcome of the solder work. The soldering irons have been designed to work with the Zero-Smog fume extraction systems. The tube, extracting the solder fumes, is integrated with the handle of the soldering iron and sits over the solder tip. If you are using the iron when soldering in hard to reach areas the extraction tube can be retracted to allow better access plus, allows cleaning of the tube and soldering tips. The soldering iron heats up to the required temperature within 10 seconds to a maximum temperature of 450°C and includes silver-line heating technology controlling the temperature through suitable temperature-controlled tips.
Features and Benefits.
What's included?
Typical Applications.
Weller Solder Iron Tips Available.
Other Soldering Irons Available.
Power Supply Units Available.
Station Irons - Weller
Note
A spring/funnel set for irons equipped with extraction systems is also available separately.
Related links
- Weller Electric Soldering Iron 80W
- Weller Electric Soldering Iron 80W, for use with WD1 & WR2 Soldering Stations
- Weller Electric Soldering Iron, 24V
- Weller Electric Soldering Iron 50W
- Weller Electric Soldering Iron 80W
- Weller Electric Soldering Iron 80W, for use with MTG 20 Long Life Stained Glass Tip
- Weller Electric Soldering Iron
- Weller Electric Soldering Iron 80 W, for use with WS81/WD/WT/WR Stations

