- RS Stock No.:
- 361-715
- Brand:
- RS PRO
255 In stock - FREE next working day delivery available
93 available from Europe for delivery within 1 working day(s).
Added
Price 1 Reel of 100 Metre(s)
£41.06
(exc. VAT)
£49.27
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
1 - 4 | £41.06 | £0.411 |
5 - 9 | £39.01 | £0.39 |
10 - 19 | £36.96 | £0.37 |
20 + | £30.06 | £0.301 |
*price indicative |
- RS Stock No.:
- 361-715
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS Pro Hook Up Wire - 100 m Length
Brought to you by RS Pro, a range of hook up wire. Suitable for electrical power, lighting and internal wiring applications. All of the standard equipment wire within this range is 100 m in length and with a variety of sheath colours to choose from, they are suitable for various applications. Due to robust and carefully manufactured copper conductor, all models are highly reliable and excellent quality.
Features and Benefits
• PVC sheath material for insulation
• Various colours to choose from, including red, blue and green
• Sizes range from 0.5 mm² CSA/22 AWG up to 2.5 mm² CSA/14 AWG
• Variety of conductors, including - BS6004, Class 5 and Plain annealed
• Supplied on a 100 m reel
• Various colours to choose from, including red, blue and green
• Sizes range from 0.5 mm² CSA/22 AWG up to 2.5 mm² CSA/14 AWG
• Variety of conductors, including - BS6004, Class 5 and Plain annealed
• Supplied on a 100 m reel
What is hook up wire used for?
This equipment wire can be applied to endless applications. These can range from domestic household appliances, industrial equipment and factory machine. Due to the reliability of the copper conductors, these types of wires are usually the preferred choice with any internal wiring system. As an example, these are some common places you would find equipment wire:
• Circuit boards
• Computer internals
• Mobile phones and other battery operated devices
• Vehicle lights
• Circuit boards
• Computer internals
• Mobile phones and other battery operated devices
• Vehicle lights
What is hook up wire?
Hook up wire, or copper wire/equipment wire as it's also called is primarily used for low voltage and current applications. Copper strands are sheathed by a cover (usually PVC) and act as the conductor of electricity to power its target. Frequently found within everyday household and workplace appliances, hook up wire is a common occurrence. If a device has multiple wires to operate, hook up wire will usually be installed with different sheath colours on their respective terminals. This is to avoid the confusion of a "spaghetti junction" of wires.
Benefits of a copper conductor
Copper is the go to metal for nearly all cable. Due to the excellent conduction of electricity it provides. Circuit boards, telephone lines, power cables (including multicore) all use copper as the solid core interior of their wire.
Note
The RS Brand range of products has been certified by engineers as offering comparable quality to that of leading brands without the premium price tag
Approvals
BASEC
Standards
BS EN 50525-2-31
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 1 mm² |
Sheath Colour | Black |
Cable Shape | Single Core |
American Wire Gauge | 17 AWG |
Core Strands | 32/0.2 mm |
Length | 100m |
Insulation Material | PVC |
European Harmonised Code | H05V-K |
Voltage Rating | 500 V |
Outer Diameter | 2.8mm |
Maximum Operating Temperature | +70°C |
Conductor Material | Annealed Copper |
Standards Met | BS 6004, BS EN 50525-2-31, RoHS Compliant |
Series | 2491X |
Shield Type | Unshielded |
Insulation Wall Thickness | 0.6mm |
Size of Strands | 0.2 mm |
Number of Strands | 32 |
Related links
- RS PRO Yellow 1 mm² Equipment Wire 32/0.2 mm PVC Insulation
- RS PRO Grey 1mm² Hook Up Wire 100m, PVC Insulation
- RS PRO Blue 1 mm² Hook Up Wire 32/0.2 mm PVC Insulation
- RS PRO Green 1mm² Hook Up Wire 100m, PVC Insulation
- RS PRO Brown 1 mm² Hook Up Wire 32/0.2 mm PVC Insulation
- RS PRO Black 1 mm² Hook Up Wire 32/0.2 mm Zero Halogen Insulation
- RS PRO White 1 mm² Hook Up Wire 32/0.2 mm PVC Insulation
- RS PRO Black 1mm² Hook Up Wire 100m, PVC Insulation