Square Stainless Steel Metal Tube, 3m L, 25mm W, 25mm H
- RS Stock No.:
- 358-2808
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 358-2808
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material | Stainless Steel | |
| Tube Form | Square | |
| Length | 3m | |
| Height | 25mm | |
| Width | 25mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Stainless Steel | ||
Tube Form Square | ||
Length 3m | ||
Height 25mm | ||
Width 25mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Standards
-
