Square Stainless Steel Metal Tube, 3m L, 25mm W, 25mm H
- RS Stock No.:
- 358-2791
- Brand:
- RS PRO
Image representative of range
Bulk discount available
Subtotal (1 lot of 8 units)*
£268.01
(exc. VAT)
£321.61
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 8 unit(s), ready to ship
Lot(s) | Per Lot | Per unit* |
|---|---|---|
| 1 - 4 | £268.01 | £33.501 |
| 5 - 9 | £262.65 | £32.831 |
| 10 - 24 | £257.29 | £32.161 |
| 25 + | £251.93 | £31.491 |
*price indicative
- RS Stock No.:
- 358-2791
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Tube Form | Square | |
| Material | Stainless Steel | |
| Length | 3m | |
| Height | 25mm | |
| Width | 25mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Tube Form Square | ||
Material Stainless Steel | ||
Length 3m | ||
Height 25mm | ||
Width 25mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Standards
-
