Desk Lighting Base for Fluorescent Desk Light
- RS Stock No.:
- 355-5878
- Mfr. Part No.:
- ILL00200C 00051474
- Brand:
- Waldmann
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 355-5878
- Mfr. Part No.:
- ILL00200C 00051474
- Brand:
- Waldmann
Technical Reference
Legislation and Compliance
Product Details
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Compact Fluorescent
Bright and symmetrical light output
Tubes are located behind a diffuser which helps to protect the lamp as well as provide evenly spread illumination
Convenient on/off switch on top of the lamp head
Friction joints maintain head and arm position without sagging
Ballast housed within the lamp head
Lamp is black in colour
Supplied complete with a 9 watt PL-S type 2-pin lamp and clamp base
For replacement lamps, please see Stock No. 570-644
Tubes are located behind a diffuser which helps to protect the lamp as well as provide evenly spread illumination
Convenient on/off switch on top of the lamp head
Friction joints maintain head and arm position without sagging
Ballast housed within the lamp head
Lamp is black in colour
Supplied complete with a 9 watt PL-S type 2-pin lamp and clamp base
For replacement lamps, please see Stock No. 570-644
Related links
- Desk Lamps
- Waldmann Tube Lamp Light Bracket for Fluorescent Lamps
- Sunnex Magnetic Base Type Lighting Base
- Siemens Lighting Base
- Serious Surface Type Flexible Arm Lamp Lighting Base for LED Lamps
- Sunnex Desktop Base Type Tube Lamp Lighting Base for LED Lamps, 4mm Fixing Hole Diameter
- Waldmann Lighting Clamp Base
- RR Leuchten Compact Fluorescent Desk Lamp with Desk Base, 11 W

