Philips Lighting G23 Twin Tube Shape CFL Bulb, 9 W, 2700K, Warm White Colour Tone

RS Stock No.:
570-644
Mfr. Part No.:
9PLS8272PINB
Brand:
Philips Lighting
Find similar products by selecting one or more attributes.
Select all

Brand

Philips Lighting

Shape

Twin Tube

Wattage

9 W

Lamp Base

G23

Length

167 mm

Colour Temperature

2700K

Incandescent Equivalent Wattage

60W

Colour Tone

Warm White

Colour Rendering

82

Colour Reference

827

Diameter

28mm

Number of loops

1

Luminosity

600 lm

Life Hours

10000h

PL-S, Biax S


This range of fluorescent tubes forms part of the compact fluorescent non-integrated family of lamps. These lamps consist of parallel narrow fluorescent tubes welded together near the ends and a two or four pin base with a housing that incorporates the special instant starter and capacitor, these lamps operate in conventional ballasts. The PL-S lamps are ideal in applications such as Hotels, Restaurants, homes, theatres, signs, corridors, security and orientation lighting.

Single-loop style compact fluorescent lamps

2-pin G23 cap PL-S and Biax S

Compact Fluorescent Lamps


Energy saving of typically 75-80% when compared to GLS lamps of a comparable light output

Long life, 10000 hours typically, which equates to lower maintenance costs

2-pin versions have integral starters and should only be used with switch start ballasts

4-pin versions are designed primarily for use with high frequency ballasts or in emergency lighting applications

Triphosphor coatings give good colour rendition: Ra 80 to 89

Choice of colour temperatures

Compatibility


Please note that some types of lamps are inter-changeable, as long

as lamps of similar characteristics are used. These are:

Philips PL-L and GE Biax L

Philips PL-S (2pin), Osram Dulux S and GE Biax S

Philips PL-S (4pin), Osram Dulux S (4pin) and GE Biax S/E

Philips PL-C (2pin), Osram Dulux D and GE Biax D

Philips PL-C (4pin), Osram Dulux D (4pin) and GE Biax D/E

Related links