Wera Standard, 230 mm Overall
- RS Stock No.:
- 323-5530
- Distrelec Article No.:
- 304-23-922
- Mfr. Part No.:
- 05022820001
- Brand:
- Wera
Subtotal (1 unit)*
£6.97
(exc. VAT)
£8.36
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £6.97 |
*price indicative
- RS Stock No.:
- 323-5530
- Distrelec Article No.:
- 304-23-922
- Mfr. Part No.:
- 05022820001
- Brand:
- Wera
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Screwdriver Type | Standard | |
| Product Type | Hexagon Screwdriver | |
| Overall Length | 230mm | |
| Blade Material | Chrome Plated | |
| Height Safe | No | |
| Standards/Approvals | No | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Screwdriver Type Standard | ||
Product Type Hexagon Screwdriver | ||
Overall Length 230mm | ||
Blade Material Chrome Plated | ||
Height Safe No | ||
Standards/Approvals No | ||
Non-Sparking No | ||
RoHS Status: Exempt
352 Ball end screwdriver for hexagon socket screws
High quality Kraftform Plus screwdriver. Multi-component Kraftform handle for fast and low-fatigue working. Kraftform Plus: hard gripping zones for high working speeds whereas soft zones ensure high torque transfer. The ballpoint drive profile means that it is possible to swivel the tool axis away from the screwdriving axis, thus enabling "round the corner" screwdriving. "Take it easy" tool finder with colour coding according to profiles and size stamp – for simple and rapid accessing of the required tool. The hexagonal anti-roll feature prevents any bothersome rolling away at the workplace.
Hexagonal ballpoint screwdriver
Multi-component Kraftform handle for fast and ergonomic screwdriving
Take it easy tool finder: colour coding according to profile and size
Hexagonal blade and ballpoint for secure working even in difficult installation situations
The Wera Black Point tip offers an exact fit and optimum corrosion protection
352 Ball end screwdriver for hexagon socket screws, 6 x 125 mm
Related links
- Wera Standard 230 mm Overall
- Wera Standard 230 mm Overall
- Expert by Facom Standard 230 mm Overall
- Vessel Standard 230 mm Overall
- Ega-Master Standard 230 mm Overall
- Wera Standard 125 mm Blade, 230 mm Overall
- SAM Ring Slugging 45 mm Jaw Capacity, Standard Handle
- Wera Insulated VDE/1000V Approved, 230 mm Overall
