Wera Standard, 100 mm Blade, 198 mm Overall
- RS Stock No.:
- 323-5524
- Distrelec Article No.:
- 304-23-921
- Mfr. Part No.:
- 05022810001
- Brand:
- Wera
Subtotal (1 unit)*
£5.09
(exc. VAT)
£6.11
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 75 unit(s) shipping from 20 April 2026
- Plus 110 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.09 |
*price indicative
- RS Stock No.:
- 323-5524
- Distrelec Article No.:
- 304-23-921
- Mfr. Part No.:
- 05022810001
- Brand:
- Wera
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Screwdriver Type | Standard | |
| Product Type | Hexagon Screwdriver | |
| VDE/1000V Approved | No | |
| Blade Length | 100mm | |
| Overall Length | 198mm | |
| ESD Safe | No | |
| Blade Material | Chrome Plated | |
| Height Safe | No | |
| Standards/Approvals | No | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Screwdriver Type Standard | ||
Product Type Hexagon Screwdriver | ||
VDE/1000V Approved No | ||
Blade Length 100mm | ||
Overall Length 198mm | ||
ESD Safe No | ||
Blade Material Chrome Plated | ||
Height Safe No | ||
Standards/Approvals No | ||
Non-Sparking No | ||
RoHS Status: Exempt
Wera Screwdriver, 4mm Hex Key Size, 98mm Handle Length - Kraftform Plus 300 Series - 05022810001
In need of a simple solution to tackle those hard-to-reach screws? Get hold of this screwdriver from Wera. Thanks to its ball end, you can grip onto hexagonal socket screws at an angle to finish finicky jobs in a flash. Rest assured, the chrome-plated blade holds up against corrosion, so you can count on this tool for the long haul.
Features & Benefits
• Black Point tip for added resistance to impact and corrosion in harsh environments
• Long 100mm blade reaches into tight spaces
• Kraftform Plus handle is ergonomic to minimise the risk of hand fatigue
Applications
• Office refits
• Woodworking
• HVAC installations
What size fasteners can I use this screwdriver for?
For compatibility with standard fasteners, it's suitable for use with 4mm hexagon socket screws.
Related links
- Wera Standard 198 mm Overall
- Phoenix Contact Standard 198 mm Overall
- Wera Standard 100 mm Blade, 198 mm Overall
- Wera Standard 100 mm Blade, 198 mm Overall
- Wera American Socket 100 mm Blade, 198 mm Overall
- Wera Tamperproof Torx 100 mm Blade, 198 mm Overall
- Wera Pozidriv Screwdriver 100 mm Blade, 198 mm Overall
- Phoenix Contact Slotted Standard 100 mm Blade, 198 mm Overall
