- RS Stock No.:
- 323-2165
- Mfr. Part No.:
- 05028005001
- Brand:
- Wera
48 In stock - FREE next working day delivery available
73 available from Europe for delivery within 1 working day(s).
Added
Price Each
£5.88
(exc. VAT)
£7.06
(inc. VAT)
Units | Per unit |
1 + | £5.88 |
- RS Stock No.:
- 323-2165
- Mfr. Part No.:
- 05028005001
- Brand:
- Wera
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
367 Screwdriver for TORX® screws
High quality Kraftform Plus screwdriver. Multi-component Kraftform handle for fast and low-fatigue working. Kraftform Plus: hard gripping zones for high working speeds whereas soft zones ensure high torque transfer. The Wera Black Point tip and a complex hardening process ensure a long service life of the tip, enhanced corrosion protection and an exact fit. "Take it easy" Tool Finder: colour coding according to profile and size. The hexagonal anti-roll feature prevents any bothersome rolling away at the workplace.
Screwdriver for recessed TORX® screws
Multi-component Kraftform handle for fast and ergonomic screwdriving
Take it easy tool finder: colour coding according to profile and size
Hexagonal anti-roll feature against rolling away
The Wera Black Point tip offers an exact fit and optimum corrosion protection
Multi-component Kraftform handle for fast and ergonomic screwdriving
Take it easy tool finder: colour coding according to profile and size
Hexagonal anti-roll feature against rolling away
The Wera Black Point tip offers an exact fit and optimum corrosion protection
367 Screwdriver for TORX® screws, TX 10 x 80 mm
Wera Sets
Specifications
Attribute | Value |
---|---|
Screwdriver Type | Standard Screwdriver |
Tip Type | Torx |
Tip Size | T10 |
Blade Length | 80 mm |
Blade Finish | Matt Nickel |
Related links
- RS PRO Tamperproof Torx Screwdriver 80 mm Blade, 170 mm Overall
- Wera Tamperproof Torx Screwdriver 80 mm Blade
- RS PRO Torx Screwdriver 80 mm Blade, 170 mm Overall
- Wera Tamperproof Torx Screwdriver 300 mm Blade, 381 mm Overall
- Stanley Tamperproof Torx Screwdriver 75 mm Blade
- Wera Torx Insulated Screwdriver 80 mm Blade 161 mm Overall
- Wera Torx Screw Holding Screwdriver 80 mm Blade, 161 mm Overall
- CK Torx Precision Screwdriver 80 mm Blade