Wera Standard, 100 mm Overall
- RS Stock No.:
- 323-2008
- Distrelec Article No.:
- 300-35-248
- Mfr. Part No.:
- 05138070001
- Brand:
- Wera
Subtotal (1 unit)*
£4.50
(exc. VAT)
£5.40
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 259 unit(s) ready to ship
- Plus 400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.50 |
*price indicative
- RS Stock No.:
- 323-2008
- Distrelec Article No.:
- 300-35-248
- Mfr. Part No.:
- 05138070001
- Brand:
- Wera
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Screwdriver Type | Standard | |
| Product Type | Hexagon Screwdriver | |
| Overall Length | 100mm | |
| Height Safe | No | |
| Standards/Approvals | No | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Screwdriver Type Standard | ||
Product Type Hexagon Screwdriver | ||
Overall Length 100mm | ||
Height Safe No | ||
Standards/Approvals No | ||
Non-Sparking No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Wera Hex Key Screwdriver, Metric, Straight Shape - Kraftform Plus Series - 138070
Keep your equipment together with this hex key screwdriver from Wera. The ball end means you can do up fasteners at an angle for flexibility. Its multi-component Kraftform Plus handle incorporates hard zones for high working speeds and soft zones for high torque transfer, helping speed up workflow and avoid user fatigue. The colour-coded green handle helps you conveniently and quickly find the right tool for the right job.
Features & Benefits
• Hexagonal anti-roll feature keeps your screwdriver under control
• Widely compatible hex key size of 2.5mm for versatility
Applications
• Workshops
• Factories
• Garages
What's a Wera Black Point tip?
A Wera Black Point tip is specially shaped to fit snugly into the fastener head for a better grip. This type of point has also been through a refined hardening process, so it's a durable component that stands up to wear and corrosion.
