Wera Standard, 60 mm Blade, 130 mm Overall
- RS Stock No.:
- 323-1982
- Distrelec Article No.:
- 304-23-920
- Mfr. Part No.:
- 05022795001
- Brand:
- Wera
Subtotal (1 unit)*
£4.94
(exc. VAT)
£5.93
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 25 unit(s) ready to ship
- Plus 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.94 |
*price indicative
- RS Stock No.:
- 323-1982
- Distrelec Article No.:
- 304-23-920
- Mfr. Part No.:
- 05022795001
- Brand:
- Wera
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Screwdriver Type | Standard | |
| Product Type | Hexagon Screwdriver | |
| VDE/1000V Approved | No | |
| Blade Length | 60mm | |
| Overall Length | 130mm | |
| ESD Safe | No | |
| Blade Material | Chrome Plated | |
| Height Safe | No | |
| Standards/Approvals | No | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Screwdriver Type Standard | ||
Product Type Hexagon Screwdriver | ||
VDE/1000V Approved No | ||
Blade Length 60mm | ||
Overall Length 130mm | ||
ESD Safe No | ||
Blade Material Chrome Plated | ||
Height Safe No | ||
Standards/Approvals No | ||
Non-Sparking No | ||
RoHS Status: Exempt
Wera Screwdriver, Ball End Tip Type, Chrome-Plated - Kraftform Plus 300 Series - 05022795001
When you need to access screws in hard-to-reach areas, try this screwdriver from Wera. Its ballpoint tip lets you reach a fastener at an angle for ease of tightening and loosening. It's comfortable to work with, thanks to the ergonomic Kraftform Plus handle design. A colour-coded ID system makes it a breeze to find in your toolkit. The hexagonal anti-roll shape of the handle means the screwdriver stays put when you set it down.
Features & Benefits
• Hard zones on the handle glide across the hand for ease of use during rapid rotations
• Compact blade length of 60mm for portability
• Hardened Black Point tip protects against corrosion for long-term performance
Applications
• Vehicle repairs
• Consumer electronics
• DIY tasks
What type of screws is the driver suitable for?
This tool is the right fit for hexagon socket screws with a diameter of 1.5mm.
Related links
- Wera Standard 130 mm Overall
- Phoenix Contact Standard 130 mm Overall
- Wera Standard 60 mm Blade, 130 mm Overall
- Wera Standard 60 mm Blade, 130 mm Overall
- Wera Standard 60 mm Blade, 130 mm Overall
- Wera Standard 60 mm Blade, 130 mm Overall
- Wera Standard 130 mm Overall
- Wera Standard 80 mm Blade, 130 mm Overall
