Legamaster Felt Pin Board, 900mm Height, 1.2m Width
- RS Stock No.:
- 301-1536
- Mfr. Part No.:
- 7-141554
- Brand:
- Legamaster
Image representative of range
Subtotal (1 unit)*
£72.47
(exc. VAT)
£86.96
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 3 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 + | £72.47 |
*price indicative
- RS Stock No.:
- 301-1536
- Mfr. Part No.:
- 7-141554
- Brand:
- Legamaster
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legamaster | |
| Notice Board Type | Pin Board | |
| Surface Type | Felt | |
| Surface Colour | Blue | |
| Magnetic/Non-Magnetic | Non-magnetic | |
| Frame Material | Aluminium | |
| Height | 900mm | |
| Width | 1.2m | |
Select all | ||
|---|---|---|
Brand Legamaster | ||
Notice Board Type Pin Board | ||
Surface Type Felt | ||
Surface Colour Blue | ||
Magnetic/Non-Magnetic Non-magnetic | ||
Frame Material Aluminium | ||
Height 900mm | ||
Width 1.2m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
