TE Connectivity Connector Insert, HA
- RS Stock No.:
- 300-3125
- Mfr. Part No.:
- 1-1103401-1
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 300-3125
- Mfr. Part No.:
- 1-1103401-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Series | HA | |
Type | Connector Insert | |
Manufacturer Size Code | 1 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Series HA | ||
Type Connector Insert | ||
Manufacturer Size Code 1 | ||
HA Inserts
Male and female inserts will fit either cable hoods or base housings.
Each insert has a separate earth contact
To make up a 32 way male connector the 1-16 pole (16 way) and 17-32 pole inserts should be purchased together. These inserts will fit alongside each other in 32 way housings
To make up a 32 way female connector two 1-16 pole (16 way) pole inserts should be purchased together. These inserts will fit alongside each other in big 32 way housings
Sequential numbering for high density applications
Twist locked
Screw and spring clamp contacts already included
For crimp contacts the pins should be ordered separately see stock no. 416-171, for a suitable crimping tool see stock no. 416-199
To make up a 32 way male connector the 1-16 pole (16 way) and 17-32 pole inserts should be purchased together. These inserts will fit alongside each other in 32 way housings
To make up a 32 way female connector two 1-16 pole (16 way) pole inserts should be purchased together. These inserts will fit alongside each other in big 32 way housings
Sequential numbering for high density applications
Twist locked
Screw and spring clamp contacts already included
For crimp contacts the pins should be ordered separately see stock no. 416-171, for a suitable crimping tool see stock no. 416-199
Approvals
UL Listed, CSA Certified, SEV
Inserts