Waldmann LED Machine Light, 2 W, IP67, 1.5 m
- RS Stock No.:
- 293-322
- Distrelec Article No.:
- 180-91-881
- Mfr. Part No.:
- 112353000-00041201
- Brand:
- Waldmann
Subtotal (1 unit)*
£284.42
(exc. VAT)
£341.30
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 05 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £284.42 |
*price indicative
- RS Stock No.:
- 293-322
- Distrelec Article No.:
- 180-91-881
- Mfr. Part No.:
- 112353000-00041201
- Brand:
- Waldmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Waldmann | |
| Lamp Type | LED | |
| Product Type | Machine Light | |
| Light Style | Articulated Arm | |
| Colour Temperature | 5600k | |
| Power | 2W | |
| Colour | Jet Black | |
| IP Rating | IP67 | |
| Integral Transformer | Yes | |
| Cable Length | 1.5m | |
| Standards/Approvals | CE | |
| Beam Angle | 6° | |
| Select all | ||
|---|---|---|
Brand Waldmann | ||
Lamp Type LED | ||
Product Type Machine Light | ||
Light Style Articulated Arm | ||
Colour Temperature 5600k | ||
Power 2W | ||
Colour Jet Black | ||
IP Rating IP67 | ||
Integral Transformer Yes | ||
Cable Length 1.5m | ||
Standards/Approvals CE | ||
Beam Angle 6° | ||
- COO (Country of Origin):
- DE
Waldmann ABLL1 LED Pivoting Head Machine Light
These compact 3W IP67 LED machine lights are designed to provide high luminous power for close-up process illumination almost anywhere. They are insensitive to vibrations and resistant to metal chippings and cutting fluids in a machining environment. The integrated ball joint allows 360 degree rotation and fast, precise positioning within an angle of 40°.
1 x high power LED (3W)
Color temperature daylight white 6000 K
6° or 25° angle of illumination (RS 293-322 and RS 102-614 respectively)
Black anodized aluminum housing with a 2 mm thick safety glass lens
Ball joint adjustment
Without switch
System of protection IP67; class of protection III
Mounted using an integral M18 x 1.5 thread
Supplied with a 1.5m unterminated power lead
LED drivers required, please see Note.
Note
LED drivers are required for these lights:
RS 293-300 = 95 - 240V input 700mA 10W (for a maximum of 3 lights)
RS 293-451 = 24VAC/DC input 700mA 14W (for a maximum of 5 lights)
RS 293-300 = 95 - 240V input 700mA 10W (for a maximum of 3 lights)
RS 293-451 = 24VAC/DC input 700mA 14W (for a maximum of 5 lights)
Related links
- Waldmann ABLL 1 LED Machine Light Flexible Neck 1.5 m, 1.5 m
- Phoenix Contact PLD M 260 W-85/95 190/D40 2702480 LED Machine Light 24 V dc 1.5 mm, 190 mm
- Waldmann LED Machine Light 30 V dc 1.115 m
- Waldmann ABL ABLTL 1 112423000-00071550 LED Machine Light Flexible 5 m
- Waldmann LED Machine Light 24 V dc 390 mm Arm Length, 390 mm
- Waldmann LED Machine Light 196 mm Reach 3 m
- Waldmann LED Machine Light 240 V ac IP67 600 mm Arm Length 600 mm
- Waldmann LED Machine Light 26 V dc 1.21 mm
