RS PRO Ribbon Cable, Flat, 1.27 mm Pitch, 40, 234 m Length
- RS Stock No.:
- 289-9975
- Distrelec Article No.:
- 304-14-299
- Brand:
- RS PRO
Subtotal (1 reel of 5 metres)*
£22.03
(exc. VAT)
£26.44
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | £22.03 | £4.406 |
*price indicative
- RS Stock No.:
- 289-9975
- Distrelec Article No.:
- 304-14-299
- Brand:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cable Type | Flat | |
| Product Type | Ribbon Cable | |
| Pitch | 1.27mm | |
| Voltage | 300V | |
| Screened/Unscreened | Unscreened | |
| Number of Conductors | 40 | |
| American Wire Gauge | 28AWG | |
| Cable Length | 234m | |
| Standards/Approvals | IEC 60332-1-2, VD2050, DIN 47100, DEF STAN, BS EN13062, UL1581 VW-1, IEC60332-1, BASEC, part 5, VD0281-5, TS 9760 HD 21.5.S3, IEC 60227-5, CE, Mil Spec, IEC 60228 Css 5, VD0295, ISO9001, REACH, BS4808, UL, CENELEC HD21.5, BS4109, RoHS, HAR | |
| Jacket Colour | Grey | |
| Hi-Flex | Yes | |
| Core Strands | 7 | |
| Conductor Material | Tin Copper Wire | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -20°C | |
| Fire Behaviour | CPR, Flame resistant to UL1581 VW-1 and IEC60332-1, Flame Retardant to IEC 60332-1-2, Low Flammability, Low Smoke Zero Halogen (LSZH) | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cable Type Flat | ||
Product Type Ribbon Cable | ||
Pitch 1.27mm | ||
Voltage 300V | ||
Screened/Unscreened Unscreened | ||
Number of Conductors 40 | ||
American Wire Gauge 28AWG | ||
Cable Length 234m | ||
Standards/Approvals IEC 60332-1-2, VD2050, DIN 47100, DEF STAN, BS EN13062, UL1581 VW-1, IEC60332-1, BASEC, part 5, VD0281-5, TS 9760 HD 21.5.S3, IEC 60227-5, CE, Mil Spec, IEC 60228 Css 5, VD0295, ISO9001, REACH, BS4808, UL, CENELEC HD21.5, BS4109, RoHS, HAR | ||
Jacket Colour Grey | ||
Hi-Flex Yes | ||
Core Strands 7 | ||
Conductor Material Tin Copper Wire | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -20°C | ||
Fire Behaviour CPR, Flame resistant to UL1581 VW-1 and IEC60332-1, Flame Retardant to IEC 60332-1-2, Low Flammability, Low Smoke Zero Halogen (LSZH) | ||
