Assemtech Reed Switch 100V ac, 250mA
- RS Stock No.:
- 289-7828
- Mfr. Part No.:
- S1369
- Brand:
- Assemtech
Subtotal (1 unit)*
£3.96
(exc. VAT)
£4.75
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 199 unit(s) shipping from 19 November 2026
- Plus 180 unit(s) shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.96 |
*price indicative
- RS Stock No.:
- 289-7828
- Mfr. Part No.:
- S1369
- Brand:
- Assemtech
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Assemtech | |
| Product Type | Reed Switch | |
| Body Style | Cylindrical | |
| Output Function | NO | |
| Housing Material | Black Polypropylene | |
| Terminal Type | Wire | |
| Switching Current | 250mA | |
| Minimum Operating Temperature | -20°C | |
| Switching AC Voltage | 100V ac | |
| Maximum Operating Temperature | 70°C | |
| Series | COMUS | |
| Standards/Approvals | RoHS | |
| Length | 28mm | |
| Select all | ||
|---|---|---|
Brand Assemtech | ||
Product Type Reed Switch | ||
Body Style Cylindrical | ||
Output Function NO | ||
Housing Material Black Polypropylene | ||
Terminal Type Wire | ||
Switching Current 250mA | ||
Minimum Operating Temperature -20°C | ||
Switching AC Voltage 100V ac | ||
Maximum Operating Temperature 70°C | ||
Series COMUS | ||
Standards/Approvals RoHS | ||
Length 28mm | ||

Assemtech Cylindrical Proximity Reed Switches
This range of cylindrical magnetic proximity reed switches from Assemtech are designed to provide a simple and cost effective solution to position or limit sensing applications. Reed switches are often employed to carry out such functions as linear actuator switches, security system switches and door switches.
N/O contacts
Matching operating magnet available
