RS PRO Timing Belt Pulley Aluminium 6 mm 2.5 mm Pitch, 18 Tooth
- RS Stock No.:
- 286-4525
- Mfr. Part No.:
- A1 16T2.5/18-2
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£11.03
(exc. VAT)
£13.24
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £11.03 |
| 5 - 9 | £10.82 |
| 10 - 24 | £10.60 |
| 25 + | £10.35 |
*price indicative
- RS Stock No.:
- 286-4525
- Mfr. Part No.:
- A1 16T2.5/18-2
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Teeth | 18 | |
| Product Type | Timing Belt Pulley | |
| Pitch | 2.5mm | |
| Pitch Circle Diameter | 14.32mm | |
| Flange Diameter | 17mm | |
| Bore Diameter | 4mm | |
| Material | Aluminium | |
| Flanged | Yes | |
| Acceptable Belt Width | 6mm | |
| Outside Diameter | 13.8mm | |
| Standards/Approvals | No | |
| Bore Type | Pilot Bore | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Teeth 18 | ||
Product Type Timing Belt Pulley | ||
Pitch 2.5mm | ||
Pitch Circle Diameter 14.32mm | ||
Flange Diameter 17mm | ||
Bore Diameter 4mm | ||
Material Aluminium | ||
Flanged Yes | ||
Acceptable Belt Width 6mm | ||
Outside Diameter 13.8mm | ||
Standards/Approvals No | ||
Bore Type Pilot Bore | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Metric Pitch Timing Belt Pulleys
Aluminium timing pulleys to suit all polyurethane timing belts
Except for 48 and 60 tooth, all pulleys have flanges and all have standard pilot bores
Related links
- RS PRO Timing Belt Pulley Aluminium 6 mm 2.5 mm Pitch, 12 Tooth
- RS PRO Timing Belt Pulley Aluminium 6 mm 2.5 mm Pitch, 20 Tooth
- RS PRO Timing Belt Pulley Aluminium 6 mm 2.5 mm Pitch, 25 Tooth
- RS PRO Timing Belt Pulley Aluminium 6 mm 2.5 mm Pitch, 30 Tooth
- RS PRO Timing Belt Pulley Aluminium 6 mm 2.5 mm Pitch, 24 Tooth
- RS PRO Timing Belt Pulley Aluminium 6 mm 2.5 mm Pitch, 40 Tooth
- RS PRO Timing Belt Pulley Aluminium 6 mm 2.5 mm Pitch, 10 Tooth
- RS PRO Timing Belt Pulley Aluminium 6 mm 2.5 mm Pitch, 19 Tooth
