Ewellix Makers in Motion 1 m Long Steel Closed Bush Shaft, 30 mm Shaft Diam., Hardness 64 HRC, h6 Tolerance
- RS Stock No.:
- 285-0419
- Mfr. Part No.:
- LJM30X1000ESSC2
- Brand:
- Ewellix Makers in Motion
Image representative of range
Subtotal (1 unit)*
£95.63
(exc. VAT)
£114.76
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 23 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £95.63 |
*price indicative
- RS Stock No.:
- 285-0419
- Mfr. Part No.:
- LJM30X1000ESSC2
- Brand:
- Ewellix Makers in Motion
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ewellix Makers in Motion | |
| Product Type | Closed Bush Shaft | |
| Shaft Diameter | 30mm | |
| Length | 1m | |
| Material | Steel | |
| Sub Type | Closed Bush Shaft | |
| Hardness | 64 HRC | |
| Tolerance | h6 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ewellix Makers in Motion | ||
Product Type Closed Bush Shaft | ||
Shaft Diameter 30mm | ||
Length 1m | ||
Material Steel | ||
Sub Type Closed Bush Shaft | ||
Hardness 64 HRC | ||
Tolerance h6 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
LJM Steel Shaft
Manufactured from unalloyed grade steels 1.1213 (Cf53), 1.1210 (Ck53), 1.1221 (Ck60)
Induction hardened & ground
High dimensional stability & long service life
Tolerance h6
Related links
- Ewellix Makers in Motion 800 mm Long Steel Closed Bush Shaft Hardness 64 HRC, h6 Tolerance
- Ewellix Makers in Motion 300 mm Long Steel Closed Bush Shaft Hardness 64 HRC, h6 Tolerance
- Ewellix Makers in Motion 1.2 m Long Steel Closed Bush Shaft Hardness 64 HRC, h6 Tolerance
- Ewellix Makers in Motion 1.2 m Long Steel Closed Bush Shaft Hardness 64 HRC, h6 Tolerance
- Ewellix Makers in Motion 1 m Long Steel Closed Bush Shaft Hardness 64 HRC, h6 Tolerance
- Ewellix Makers in Motion 400 mm Long Steel Closed Bush Shaft Hardness 64 HRC, h6 Tolerance
- Ewellix Makers in Motion 1 m Long Steel Closed Bush Shaft Hardness 64 HRC, h6 Tolerance
- Ewellix Makers in Motion 600 mm Long Steel Closed Bush Shaft Hardness 64 HRC, h6 Tolerance
