Neutrik Screw Speaker Terminal Plug, 4 Way, 37A, Screw Termination
- RS Stock No.:
- 284-3472
- Distrelec Article No.:
- 304-06-734
- Mfr. Part No.:
- NL4FXX-W-S
- Brand:
- Neutrik
Bulk discount available
Subtotal (1 unit)*
£5.75
(exc. VAT)
£6.90
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 362 unit(s) ready to ship
- Plus 62 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £5.75 |
| 5 - 9 | £5.50 |
| 10 - 49 | £5.29 |
| 50 + | £5.14 |
*price indicative
- RS Stock No.:
- 284-3472
- Distrelec Article No.:
- 304-06-734
- Mfr. Part No.:
- NL4FXX-W-S
- Brand:
- Neutrik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Neutrik | |
| Gender | Plug | |
| Number of Contacts | 4 | |
| Body Orientation | Straight | |
| Contact Material | Copper Alloy | |
| Mounting Type | Screw | |
| Termination Method | Screw | |
| Current Rating | 37A | |
| Select all | ||
|---|---|---|
Brand Neutrik | ||
Gender Plug | ||
Number of Contacts 4 | ||
Body Orientation Straight | ||
Contact Material Copper Alloy | ||
Mounting Type Screw | ||
Termination Method Screw | ||
Current Rating 37A | ||
The Neutrik speakON cable connector, with screw terminal assembly and chuck type strain relief, is widely recognized as the industry standard for loudspeaker connections. Renowned for its reliability and robustness, this connector series boasts a proven twist lock system, ensuring secure connections. Featuring solid contacts and screw-type terminals, it also includes protection for stranded wires, offering peace of mind for users in various audio applications.
Superior NEUTRIK quality standard, extremely robust and reliable
Easy and reliable twist lock system
Improved kink protection by two component bushing
Easy and reliable twist lock system
Improved kink protection by two component bushing
Related links
- Neutrik Screw Speaker Terminal Plug 37A, Screw Termination
- Neutrik NL4FXX-W-L-D Screw Speaker Terminal Plug 37A, Screw Termination
- Neutrik Screw Speaker Terminal Plug 37A, Screw Termination
- Neutrik Cable Speaker Terminal Plug 37A, Screw Termination
- Neutrik Screw Loudspeaker Connector Plug 37A, Screw Termination
- Neutrik Right Angle Cable Mount Loudspeaker Connector Socket 40A, Screw Termination
- Neutrik RSNL4MP-ST Panel Mount Loudspeaker Connector Plug 30ABlack, Screw Termination
- Speaker Connectors
