Omron Power Relay, 110V ac, 120 V ac Coil, 10A Switching Current, DPDT
- RS Stock No.:
- 271-1913
- Mfr. Part No.:
- MY2IN-CR-GS-R AC110/120
- Brand:
- Omron
Subtotal (1 unit)*
£16.69
(exc. VAT)
£20.03
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 4 unit(s) shipping from 09 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.69 |
*price indicative
- RS Stock No.:
- 271-1913
- Mfr. Part No.:
- MY2IN-CR-GS-R AC110/120
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Coil Voltage | 110V ac, 120V ac | |
| Product Type | Power Relay | |
| Contact Configuration | DPDT | |
| Series | MY | |
| Terminal Type | Plug-In | |
| Switching Voltage | 250V | |
| Switching Current | 10A | |
| Length | 28mm | |
| Standards/Approvals | CSA, UL, CQC, IEC | |
| Width | 21.5mm | |
| Height | 36mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Coil Voltage 110V ac, 120V ac | ||
Product Type Power Relay | ||
Contact Configuration DPDT | ||
Series MY | ||
Terminal Type Plug-In | ||
Switching Voltage 250V | ||
Switching Current 10A | ||
Length 28mm | ||
Standards/Approvals CSA, UL, CQC, IEC | ||
Width 21.5mm | ||
Height 36mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
OMRON Power Relay, 230V Coil Voltage, Silver Contacts - MY Series - MY2IN-CR-GS-R AC110/120
Keen to keep your security system on high alert? Choose this power relay from OMRON. It controls the flow of power to equipment that draws an above-average load, so it's just what you need for industrial and commercial access doors and security cameras. Large plug-in pins ensure a reliable connection, so there's little chance of the relay losing touch with your circuit. As the pins are made of corrosion-resistant silver, you can rest assured of their longevity in humid environments. A handy LED indicator lets you quickly check if the relay is operating correctly and shines red to let you know this is an AC unit.
Features & Benefits
• Built-in CR circuit for coil surge absorption
• Mechanical indicators for snappy contact status checks
• Resists shock and vibration, so it's suitable to use in harsh industrial settings
• Mechanical endurance of up to 50 million operations for an extended service life
Applications
• Wind farms
• Industrial motor control
• HVAC systems
• Pharmaceutical industry
Does this power relay have a test button?
Yes, this switch has a handy test button that helps to speed up commissioning and fault-finding.
Note
This product is scheduled for discontinuation. Please refer to the attached Discontinuation notice for further details.
