Omron Plug In Power Relay, 48V dc Coil, 10A Switching Current, DPDT
- RS Stock No.:
- 271-1912
- Mfr. Part No.:
- MY2-GS-R DC48
- Brand:
- Omron
- RS Stock No.:
- 271-1912
- Mfr. Part No.:
- MY2-GS-R DC48
- Brand:
- Omron
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Coil Voltage | 48V dc | |
| Contact Configuration | DPDT | |
| Mounting Type | Plug In | |
| Switching Current | 10A | |
| Number of Poles | 2 | |
| Latching | No | |
| Series | MY | |
| Terminal Type | Plug In | |
| Maximum Switching Voltage AC | 250V | |
| Maximum Switching Voltage DC | 220V | |
| Maximum Switching Current AC | 10 A | |
| Maximum Switching Current DC | 10 A | |
| Length | 28mm | |
| Coil Resistance | 2.725 kΩ | |
| Coil Power | 900mW | |
| Height | 36mm | |
| Life | 500000 cycles | |
| Depth | 36mm | |
| Isolation Coil To Contact | 2kV ac | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -55°C | |
| Contact Material | Silver | |
| Standards Met | CQC, CSA, IEC, UL | |
| Number of Coils | Single | |
| Maximum Switching Power AC | 10 VA | |
| Width | 21.5mm | |
| Maximum Switching Power DC | 10000 mW | |
| Dimensions | 28 x 21.5 x 36mm | |
| Application | General Purpose, Industrial | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Coil Voltage 48V dc | ||
Contact Configuration DPDT | ||
Mounting Type Plug In | ||
Switching Current 10A | ||
Number of Poles 2 | ||
Latching No | ||
Series MY | ||
Terminal Type Plug In | ||
Maximum Switching Voltage AC 250V | ||
Maximum Switching Voltage DC 220V | ||
Maximum Switching Current AC 10 A | ||
Maximum Switching Current DC 10 A | ||
Length 28mm | ||
Coil Resistance 2.725 kΩ | ||
Coil Power 900mW | ||
Height 36mm | ||
Life 500000 cycles | ||
Depth 36mm | ||
Isolation Coil To Contact 2kV ac | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -55°C | ||
Contact Material Silver | ||
Standards Met CQC, CSA, IEC, UL | ||
Number of Coils Single | ||
Maximum Switching Power AC 10 VA | ||
Width 21.5mm | ||
Maximum Switching Power DC 10000 mW | ||
Dimensions 28 x 21.5 x 36mm | ||
Application General Purpose, Industrial | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
OMRON Power Relay, Silver Contacts, Resists Shock and Vibration - MY Series - MY2-GS-R DC48
Features & Benefits
• Extended operating temperature range between -55°C and +70°C makes it suitable for use in extreme locations
• Wide 2.6mm pins resist bending for an extended lifespan
• Light approximate weight of 35g, so puts minimal strain on your circuit
Applications
• Offshore industry
• Agricultural machinery
• Security centres
How do I check the contact status of this power relay?
Note
Related links
- Omron Plug In Power Relay 10A Switching Current, DPDT
- Omron Plug In Latching Power Relay 10A Switching Current, DPDT
- Omron Plug In Power Relay 10A Switching Current, DPDT
- Omron Plug In Power Relay 10A Switching Current, DPDT
- Omron Plug In Power Relay 10A Switching Current, DPDT
- Omron Plug In Power Relay 10A Switching Current, DPDT
- Omron Plug In Power Relay 10A Switching Current, DPDT
- Omron Plug In Power Relay 10A Switching Current, DPDT
