Omron G3RV-ST Solid State Interface Relay, Control:24V dc DIN Rail Push-in
- RS Stock No.:
- 271-1874
- Mfr. Part No.:
- G3RV-ST500-AL 24VDC
- Brand:
- Omron
Subtotal (1 unit)*
£45.26
(exc. VAT)
£54.31
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £45.26 |
*price indicative
- RS Stock No.:
- 271-1874
- Mfr. Part No.:
- G3RV-ST500-AL 24VDC
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Maximum Control Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Maximum Control Voltage 24V dc | ||
- COO (Country of Origin):
- JP
Omron G3RV-ST Series Solid State Interface Relay, 2500V Isolation Voltage, SPDT - G3RV-ST500-AL DC24
This solid state interface relay is designed to facilitate reliable switching of low-power signals in industrial control systems. With maximum 24V DC control voltage and a load current of 2A, it offers a dependable solution for interfacing between PLCs (Programmable Logic Controllers) or other control devices and external loads.
Features & Benefits
• Solid state relay technology for silent operation and long lifespan
• 1-channel configuration for single-point control
• DIN rail mountable for convenient installation
• 2500V isolation voltage for added safety
• Optically isolated for enhanced noise immunity and reliability
Applications
• Used in industrial automation for switching signals between PLCs and peripheral devices
• Ideal for controlling small motors, solenoids, and other actuators
• Deployed in HVAC systems for switching signals in control panels
• Suitable for use in process control and manufacturing equipment
What is the input current?
This solid state interface relay has 12 mA input current.
What is the response time of the relay?
Solid state relays generally have fast response times, typically in milliseconds, suitable for high-speed automation applications.
Is it suitable for harsh environments?
While solid state relays offer good resistance to shock, vibration, and humidity, ensure environmental conditions align with specified operating parameters for optimal performance and longevity.
Related links
- Omron G3RV-ST Solid State Interface Relay, Control:24V ac/dc DIN Rail Push-in
- Omron G3RV-ST Solid State Interface Relay, Control:24V dc DIN Rail Push-in
- Omron G3RV-ST Solid State Interface Relay, Control:110V ac DIN Rail Push-in
- Omron G3RV-ST Solid State Interface Relay, Control:230V ac DIN Rail Push-in
- Omron G3RV-ST Solid State Interface Relay, Control:48V ac/dc DIN Rail Push-in
- Omron G3RV-ST Solid State Interface Relay, Control:24V dc DIN Rail Screw
- Omron G3RV-ST Solid State Interface Relay 264 V, Control:12V dc DIN Rail Push-in
- Omron G3RV-ST Solid State Interface Relay, Control:12V dc DIN Rail Push-in
