Omron G2RV-ST Series Electromechanical Interface Relay, DIN Rail Mount, 24V ac/dc Coil, SPDT, 1-Pole, 50mA Load

Subtotal (1 unit)*

£13.50

(exc. VAT)

£16.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 47 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£13.50

*price indicative

RS Stock No.:
271-1859
Mfr. Part No.:
G2RV-ST700-AP 24VAC/DC
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Coil Voltage

24V ac/dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Series

G2RV-ST

Number of Poles

1

Load Current Rating

50mA

Load Voltage Rating

30V

Minimum Input Voltage

21.6V

Maximum Input Voltage

26.4V

Terminal Type

Screw

Switching Voltage

400V ac

Depth

6.2mm

Height

90mm

Length

88mm

Contact Material

Ag Alloy

Input Current

12.6mA

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-40°C

Input Resistance

1.8kΩ

Turn On Time

20ms

Control Resistance

100MΩ

Life

5000000 cycles

Dimensions

88 x 90 x 6.2mm

Input Voltage Range

21.6-26.4V

Standards Met

CE, CULus

Turn Off Time

20 (For DC)/40(For AC)ms

Operating Temperature Range

-40 → 55°C

Accessory Type

Relay Module

For Use With

Industrial Control Equipment

Relay Type

Electro Mechanical

Special Features

LED, Mechanical Indicator, Transparent Case

Relay Switching Classification

Electromechanical Relay

COO (Country of Origin):
MY

Omron G2RV-ST Series Electromechanical Interface Relay, 100 MΩ Control Resistance, 12.6 mA Input Current - G2RV-ST700-AP AC/DC24


This Omron product is a DIN rail-mounted electromechanical interface relay. It features a 24V DC coil, SPDT configuration, and a load current of 50A.

Features & Benefits


• Easy installation and organization of multiple relays on a standard DIN rail
• SPDT configuration provides flexibility to switch between two different circuits
• Handles higher current loads of 50A without overheating

Applications


• Reliable control of motor-driven equipment in industrial automation and manufacturing processes
• Manages lighting circuits in buildings, warehouses, or outdoor areas
• Suitable for heating, ventilation, and air conditioning (HVAC) systems

What is the coil voltage of this relay?


The coil voltage is 24V DC.

Can I use this relay for motor control applications?


Yes, it’s suitable for motor control tasks such as switching pumps, fans, or conveyor belts.

What load current can this relay handle?


It can handle a load current of 50A.

Related links