RS PRO 240 W AC/DC Adapter AC/DC Adapter IEC 320 C14 48V Output, 5 A
- RS Stock No.:
- 270-7386
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£115.12
(exc. VAT)
£138.14
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 24 unit(s) shipping from 20 April 2026
- Plus 10 unit(s) shipping from 22 July 2026
- Plus 1 unit(s) shipping from 07 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £115.12 |
| 5 - 9 | £111.67 |
| 10 - 24 | £108.21 |
| 25 - 49 | £104.76 |
| 50 + | £101.30 |
*price indicative
- RS Stock No.:
- 270-7386
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | AC/DC Adapter | |
| Product Type | AC/DC Adapter | |
| Plug Type | IEC 320 C14 | |
| Output Voltage | 48V | |
| Power | 240W | |
| Output Connector Type | 4-Pin Plug | |
| Cable Length | 1000mm | |
| Number of Outputs | 1 | |
| Adapter Current | 5A | |
| Input Connector Type | C14 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Length | 200mm | |
| Depth | 40mm | |
| Width | 88.5mm | |
| Standards/Approvals | EN/UL 62368-1 | |
| Maximum Input Voltage | 264V ac | |
| Efficiency | 88% | |
| Energy Efficiency Level | VI | |
| Minimum Input Voltage | 90V ac | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type AC/DC Adapter | ||
Product Type AC/DC Adapter | ||
Plug Type IEC 320 C14 | ||
Output Voltage 48V | ||
Power 240W | ||
Output Connector Type 4-Pin Plug | ||
Cable Length 1000mm | ||
Number of Outputs 1 | ||
Adapter Current 5A | ||
Input Connector Type C14 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Length 200mm | ||
Depth 40mm | ||
Width 88.5mm | ||
Standards/Approvals EN/UL 62368-1 | ||
Maximum Input Voltage 264V ac | ||
Efficiency 88% | ||
Energy Efficiency Level VI | ||
Minimum Input Voltage 90V ac | ||
- COO (Country of Origin):
- CN
RS PRO AC/DC Adapter – 240 W, 48 V DC, 5A
Power up your equipment with this superb RS PRO 240 W AC/DC adapter. Our desktop power supply features a universal input voltage with efficiencies of up to 88%. It is EN55032 and FCC part 15, CLASS B EMI compliant without external components, which makes it suitable for a wide range of industrial, instrumentation and communications applications.
Key Features
Why Would You Choose an RS PRO AC/DC Adapter?
Our adapters are made with high-quality components and offer excellent protection and services. This device is perfect as a main power source in desktop applications or as a secondary backup power supply that you can store away in your carry case until it's required.
Features and Benefits
Variants Available Separately
Why RS PRO?
RS PRO offers a selection of AC/DC adapters with variants in output voltage, output current and input connectors. Browse our offer using the improved filters to find your ideal solution.
Note
Power leads are not included in the offer. Please see the essential accessories for a selection of compatible leads.
Related links
- RS PRO 180 W AC/DC Adapter AC/DC Adapter IEC 320 C14 48V Output, 2.5 A
- MEAN WELL 120 W AC/DC Adapter IEC 320 C14 48V Output, 2.5 A
- XP Power 200 W Desktop Adapter AC/DC Adapter IEC 320 C14 48V Output, 2.4 A
- XP Power 300 W External Medical Power Supply AC/DC Adapter IEC 320 C14 48V Output, 3.5 A
- RS PRO 96 W AC/DC Adapter IEC 320 C14 48V dc Output
- XP Power 250 W External Medical Power Supply AC/DC Adapter IEC 320 C14 48V Output, 2.9 A
- RS PRO 62.4 W Power Adapter AC/DC Adapter IEC 320 C14 48V dc Output, 1.3 A
- RS PRO 60 W Power Adapter AC/DC Adapter IEC 320 C14 12V dc Output, 5 A
