Subtotal (1 box of 8 units)*
£10.86
(exc. VAT)
£13.03
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £10.86 | £1.358 |
*price indicative
- RS Stock No.:
- 262-4171
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Colour | Grey | |
| Number of Levels | 1 | |
| American Wire Gauge | 24 → 12AWG | |
| Termination Method | Spring | |
| Cable CSA | 2.5mm² | |
| Current Rating | 24A | |
| Voltage Rating | 400 V | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Colour Grey | ||
Number of Levels 1 | ||
American Wire Gauge 24 → 12AWG | ||
Termination Method Spring | ||
Cable CSA 2.5mm² | ||
Current Rating 24A | ||
Voltage Rating 400 V | ||
- COO (Country of Origin):
- IT
RS PRO Feedthrough Terminal Block – 22-8 AWG
Feed through terminal blocks, also known as pass-through terminal blocks or through terminal blocks, are electrical connectors used to create secure and reliable connections for electrical wires. The design of feed through terminal blocks allows wires to be inserted from both sides, passing through the terminal block, and contacting the internal conducting elements.
Maintenance and Flexibility
Feedthrough terminal blocks provide a convenient solution for maintenance and modifications. As the wires pass through the block, individual wires can be disconnected or added without affecting the rest of the circuit. This flexibility makes it easier to make changes or repairs in complex electrical systems.
Why Would You Choose RS PRO Feedthrough Terminal Blocks?
Feedthrough terminal blocks are available in various sizes, configurations, and materials to accommodate different wire gauges, current ratings, and environmental conditions. They can be found in both screw-type and spring-type designs, catering to different installation preferences.
Features and Benefits
- Single-level feedthrough terminal block
- 35 mm din rail mounting
- Termination Method: Spring – Stainless steel
- The feed-through terminal block is suitable for joining and/or connecting one or more conductors.
- Cross connection is made by plug-in jumpers
- Ideal for distributing power supply, signal and data within the electrical panel
Specification
- Feed through pluggable
- Width 5 mm
- 2.5-4 mm2 – 12 AWG
- 24 A (2 x 12 A) – 400 V
- DIN Rail TH35
- Grey
Applications
Related links
- RS PRO Grey 1-Level, Spring Termination
- Siemens 8WH2003-6CF00 8WH Series Grey 1-Level CSA
- Siemens 8WH2003-5DF00 8WH Series Grey 1-Level CSA
- Siemens 8WH2003-5CF00 8WH Series Grey 1-Level CSA
- Siemens 8WH2003-6AF00 8WH Series Grey 1-Level CSA
- Siemens 8WH2000-6AF00 8WH Series Grey 1-Level CSA
- RS PRO Grey 1-Level, Clamp Termination
- RS PRO Grey 1-Level, Cage Clamp Termination
