RS PRO Feed Through Terminal Block Grey, 2.5mm², 2-Level, Cage Clamp
- RS Stock No.:
- 262-4164
- Brand:
- RS PRO
Subtotal (1 box of 5 units)*
£6.99
(exc. VAT)
£8.39
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 239 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £6.99 | £1.398 |
*price indicative
- RS Stock No.:
- 262-4164
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Feed Through Terminal Block | |
| Colour | Grey | |
| Number of Levels | 2 | |
| Voltage | 500V | |
| Minimum Wire Size AWG | 17AWG | |
| Cable CSA | 2.5mm² | |
| Maximum Wire Size AWG | 12AWG | |
| Minimum Operating Temperature | -60°C | |
| Termination Type | Cage Clamp | |
| Hazardous Area Certification | NO | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | UL1059/EN60947-7-1/EN60068-2-11 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Feed Through Terminal Block | ||
Colour Grey | ||
Number of Levels 2 | ||
Voltage 500V | ||
Minimum Wire Size AWG 17AWG | ||
Cable CSA 2.5mm² | ||
Maximum Wire Size AWG 12AWG | ||
Minimum Operating Temperature -60°C | ||
Termination Type Cage Clamp | ||
Hazardous Area Certification NO | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals UL1059/EN60947-7-1/EN60068-2-11 | ||
- COO (Country of Origin):
- IT
RS PRO Feedthrough Terminal Block – 24-12 AWG
Feed through terminal blocks, also known as pass-through terminal blocks or through terminal blocks, are electrical connectors used to create secure and reliable connections for electrical wires. The design of feed through terminal blocks allows wires to be inserted from both sides, passing through the terminal block, and contacting the internal conducting elements.
Maintenance and Flexibility
Feedthrough terminal blocks provide a convenient solution for maintenance and modifications. As the wires pass through the block, individual wires can be disconnected or added without affecting the rest of the circuit. This flexibility makes it easier to make changes or repairs in complex electrical systems.
Why Would You Choose RS PRO Feedthrough Terminal Blocks?
Feedthrough terminal blocks are available in various sizes, configurations, and materials to accommodate different wire gauges, current ratings, and environmental conditions. They can be found in both screw-type and spring-type designs, catering to different installation preferences.
Features and Benefits
Specification
Applications
Related links
- RS PRO Feed Through Terminal Block Grey 2-Level, Cage Clamp
- WAGO 2022-2201 DIN Rail Terminal Block Grey 2-Level, Cage Clamp
- RS PRO Disconnect Terminal Block Grey 2-Level, Cage Clamp
- WAGO 870-503 870 Series Terminal Block Grey 2-Level, Cage Clamp
- WAGO 870-502 870 Series Terminal Block Grey 2-Level, Cage Clamp
- WAGO 870-517 870 Series Terminal Block Grey 2-Level, Cage Clamp
- WAGO 870-508 870 Series Terminal Block Grey 2-Level, Cage Clamp
- WAGO 870-117 870 Series Terminal Block Grey 2-Level, Cage Clamp

