Subtotal (1 box of 5 units)*
£7.92
(exc. VAT)
£9.50
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 4 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £7.92 | £1.584 |
*price indicative
- RS Stock No.:
- 262-4163
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Colour | Grey | |
| Number of Levels | 1 | |
| American Wire Gauge | 24 → 12AWG | |
| Termination Method | Spring | |
| Cable CSA | 2.5mm² | |
| Current Rating | 24A | |
| Voltage Rating | 630 V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Colour Grey | ||
Number of Levels 1 | ||
American Wire Gauge 24 → 12AWG | ||
Termination Method Spring | ||
Cable CSA 2.5mm² | ||
Current Rating 24A | ||
Voltage Rating 630 V | ||
- COO (Country of Origin):
- IT
RS PRO Disconnect Terminal Block, 24-12 AWG
With RS PRO disconnect terminal blocks, you can effortlessly isolate circuits for maintenance, troubleshooting, or repair purposes. Our terminal blocks feature a robust housing made from high-quality materials, ensuring durability and longevity in demanding environments. The terminals are designed to securely hold wires or conductors, providing a secure and reliable electrical connection.
Why Would You Choose RS PRO Disconnect Terminal Blocks?
Our disconnect terminal blocks are available in various configurations, accommodating different wire sizes, voltage ratings, and current-carrying capacities. This versatility ensures compatibility with a wide range of applications, providing flexibility and adaptability in diverse industrial settings.
Features and Benefits
- Disconnector terminal block is suitable for disconnecting conductors
- Cross connection is made by plug-in jumper
- Ideal for distributing power supply, signal and data within the electrical panel
Specification
- Single-level disconnector
- Screwless
- Width: 5 mm
- 2.5-4 mm2 –12 AWG
- 24 A – 630 V
- DIN Rail TH35
- Grey
Applications
- Distributing power supply
- Signal and data within the electrical panel
Related links
- RS PRO Grey 1-Level, Spring Termination
- Siemens 8WH2003-5DF00 8WH Series Grey 1-Level CSA
- Siemens 8WH2003-5CF00 8WH Series Grey 1-Level CSA
- Siemens 8WH2003-6CF00 8WH Series Grey 1-Level CSA
- Siemens 8WH2003-6AF00 8WH Series Grey 1-Level CSA
- Siemens 8WH2000-6AF00 8WH Series Grey 1-Level CSA
- RS PRO Grey 1-Level, Clamp Termination
- RS PRO Grey 1-Level, Cage Clamp Termination
