Eaton Switch Disconnector Auxiliary Switch, P3E Series for Use with P3.../E Series, P3.../EA Series

Subtotal (1 unit)*

£18.90

(exc. VAT)

£22.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 12 October 2026
  • Plus 1 unit(s) shipping from 12 October 2026
  • Plus 20 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£18.90

*price indicative

RS Stock No.:
262-3784
Mfr. Part No.:
062432 N-P3E
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Switch Disconnector Auxiliary Switch

Series

P3E

For Use With

P3.../E Series, P3.../EA Series

Accessory Type

Switched Neutral

Height

114mm

COO (Country of Origin):
GB

Eaton Switch Disconnector Terminal, 100A Rated Operational Current, 7.5W Heat Dissipation Per Pole - 062432 N-P3E


To ensure maintenance of your industrial equipment can be carried out safely, use this switch disconnector terminal from Eaton. As a switched neutral device, it cuts power to neutral conductors in the circuit that may still carry charge, preventing electric shocks or fire outbreaks and enhancing safety. With a 100A-rated operational current, this terminal is suitable for use in high-current consuming applications. Its thermoplastic housing is resistant to wear and impact, assuring you of long-term performance in harsh conditions. You'll find it used on power lines and with automation systems.

Features & Benefits


• Can be used as either a main switch or an emergency stop button for versatility

• Broad operating temperature range of -25°C to +50°C for use in challenging conditions

• Screw termination method is simple and doesn't need complex tools

• Can be side mounted on the left or right of a switch to suit the needs of your setup

What devices can I use this switch disconnector terminal with?


This versatile terminal is designed for use with maintenance switches in Eaton's P3 series, circuit breakers in the EA series and UPS devices in the E series.

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy