Staubli Red Female Banana Socket, 2mm Connector, Tab Termination, 10A, 30 V, 60V dc, Silver Plating
- RS Stock No.:
- 262-2006
- Mfr. Part No.:
- 23.0060-22
- Brand:
- Staubli
Price Each (In a Pack of 2)
£4.755
(exc. VAT)
£5.706
(inc. VAT)
52 In stock - FREE next working day delivery available
94 available from Europe for delivery within 1 working day(s).
Units | Per unit | Per Pack* |
---|---|---|
2 - 18 | £4.755 | £9.51 |
20 - 48 | £4.395 | £8.79 |
50 - 98 | £4.03 | £8.06 |
100 + | £3.68 | £7.36 |
*price indicative
- RS Stock No.:
- 262-2006
- Mfr. Part No.:
- 23.0060-22
- Brand:
- Staubli
Related links
- Staubli Red Female Banana Socket, 2mm Connector, Tab Termination,...
- Staubli White Female Banana Socket, 2mm Connector, Tab...
- Staubli Blue Female Banana Socket, 2mm Connector, Tab Termination,...
- Staubli Black Female Banana Socket, 2mm Connector, Tab...
- Staubli Brown Female Banana Socket, 2mm Connector, Tab...
- Staubli Yellow Female Banana Socket, 2mm Connector, Tab...
- Staubli Green Female Banana Socket, 2mm Connector, Tab...
- Staubli Red Female Banana Socket, 2mm Connector, Tab Termination,...