EPCOS, SIMID, 1210 (3225M) Wire-wound SMD Inductor with a Ceramic Core, 33 nH ±10% Wire-Wound 540mA Idc Q:20
- RS Stock No.:
- 254-7006
- Mfr. Part No.:
- B82422A3330K100
- Brand:
- EPCOS
Discontinued
- RS Stock No.:
- 254-7006
- Mfr. Part No.:
- B82422A3330K100
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Inductance | 33 nH | |
| Maximum DC Current | 540mA | |
| Package/Case | 1210 (3225M) | |
| Length | 3.2mm | |
| Depth | 2.5mm | |
| Height | 2mm | |
| Dimensions | 3.2 x 2.5 x 2mm | |
| Tolerance | ±10% | |
| Maximum DC Resistance | 170mΩ | |
| Series | SIMID | |
| Core Material | Ceramic | |
| Maximum Self Resonant Frequency | 1.7GHz | |
| Maximum Operating Temperature | +145°C | |
| Inductor Construction | Wire-Wound | |
| Moulded | Yes | |
| Minimum Quality Factor | 20 | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Inductance 33 nH | ||
Maximum DC Current 540mA | ||
Package/Case 1210 (3225M) | ||
Length 3.2mm | ||
Depth 2.5mm | ||
Height 2mm | ||
Dimensions 3.2 x 2.5 x 2mm | ||
Tolerance ±10% | ||
Maximum DC Resistance 170mΩ | ||
Series SIMID | ||
Core Material Ceramic | ||
Maximum Self Resonant Frequency 1.7GHz | ||
Maximum Operating Temperature +145°C | ||
Inductor Construction Wire-Wound | ||
Moulded Yes | ||
Minimum Quality Factor 20 | ||
Epcos 1210 B82422A SIMID Series Wire Wound Inductors
High Q factor
High resonance frequency
Suitable for reflow (IR and vapour phase) and wave soldering
High resonance frequency
Suitable for reflow (IR and vapour phase) and wave soldering



