Allen Bradley 60A Motor Protection Circuit Breaker, 480V
- RS Stock No.:
- 254-6243
- Mfr. Part No.:
- 140MG-H8E-C60
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£598.09
(exc. VAT)
£717.71
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 27 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £598.09 |
*price indicative
- RS Stock No.:
- 254-6243
- Mfr. Part No.:
- 140MG-H8E-C60
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Motor Protection Circuit Breaker | |
| Current Rating | 60A | |
| Motor Protection Component | Circuit Breaker | |
| Supply Voltage | 480V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Motor Protection Circuit Breaker | ||
Current Rating 60A | ||
Motor Protection Component Circuit Breaker | ||
Supply Voltage 480V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Rockwell Automation this product has LED visible warnings and trip indication and end cap/bolt-on terminals are standard.
10 to 150 A current range
UL listed for motor loads
Rated motor current adjustable from 0.4…1 x In
Overload production [L] Class 3E, 5E, 10E, and 20E
Manual settings using DIP switches
Related links
- Allen Bradley 100A Motor Protection Circuit Breaker, 480V
- Allen Bradley 100A 140MG Motor Protection Circuit Breaker 104 °C, -13 °C
- Allen Bradley 125A 140MG Motor Protection Circuit Breaker 104 °C, -13 °C
- Allen Bradley 40 HP Motor Controller 60A
- Allen Bradley 140 g Molded Case Circuit Breaker 3-Pole 125 A Frame
- Allen Bradley 140 g Molded Case Circuit Breaker 3-Pole 125 A Frame
- Allen Bradley 40 HP Motor Controller 240 V ac 60A
- Allen Bradley 1492-E Series Screw Terminal 14 AWG Wire, 60A Screw
