RS PRO 318-Y, 5 m 3 Core Power Cable, White Polyvinyl Chloride -15 °C

Subtotal (1 bag of 5 metres)*

£8.09

(exc. VAT)

£9.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 31 unit(s) ready to ship
  • Plus 12 unit(s) ready to ship from another location
  • Plus 40 unit(s) shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Metre*
1 +£8.09£1.618

*price indicative

RS Stock No.:
253-7011
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Power Cable

Number of Cores

3

Jacket Colour

White

Cable Length

5m

Jacket Material

Polyvinyl Chloride

Outside Diameter

7.6mm

Voltage

300, 500V

Minimum Operating Temperature

70°C

Conductor Type

Plain

Standards/Approvals

EN 50525-2-11

Cable CSA

0.75mm²

Series

318-Y

Maximum Operating Temperature

-15°C

Core Strands

24

Conductor Material

Annealed Copper

Fire Behaviour

BS EN 60332-1-2

RS PRO 5m Ordinary Duty Power Cable


A PVC insulated ordinary duty power cable designed for the use for normal applications or with products where the risk of mechanical damage and stresses are relatively low. ;A professional high quality 3 core cable featuring unterminated annealed copper conductors with both PVC insulation and sheathing the RS PRO Ordinary Duty Cable is safe, flexible and reliable.;Perfect for normal use with appliances such as washing machines, vacuum cleaner, refrigerators, TV’s and toasters. Suitable for use in domestic, commercial and light industrial applications. ;For an equivalent 10m Ordinary Duty Power Cable see stock number 253-7012

Features and Benefits


  • 5m in length

  • 3 x 0.75 mm² unterminated Copper conductors (BS EN 60228)

  • PVC Insulation (BS EN 50363-3)

  • PVC Sheath (BS EN 50363-4-1)

  • Maximum current of 6A

  • Operating temperature range of -15 to 70°C

  • Standards and approvals: BS EN 50525-2-11, BASEC, ROHS

    Why RS PRO?


    Looking to reduce costs but keep the same quality? ;With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.;Trusted by engineers the world over, we want you to be confident that you’re receiving the exceptional quality, reliability and the best value for money.

    Related links