Allen Bradley Guardmaster Sensor Actuator Cable
- RS Stock No.:
- 249-7210
- Mfr. Part No.:
- 440F-A1301
- Brand:
- Allen Bradley Guardmaster
Subtotal (1 unit)*
£43.75
(exc. VAT)
£52.50
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 12 unit(s) ready to ship
- Plus 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £43.75 |
*price indicative
- RS Stock No.:
- 249-7210
- Mfr. Part No.:
- 440F-A1301
- Brand:
- Allen Bradley Guardmaster
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley Guardmaster | |
| Series | 440F | |
| Product Type | Sensor Actuator Cable | |
| Standards/Approvals | CE, cULus | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand Allen Bradley Guardmaster | ||
Series 440F | ||
Product Type Sensor Actuator Cable | ||
Standards/Approvals CE, cULus | ||
IP Rating IP65 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Allen Bradley Guardmaster Adapter For Safedge Light Curtain, Connection Cable, 1m Length - 440F-A1301
Finish wiring your contact-based safety devices with this connection cable from Rockwell Automation's Allen Bradley Guardmaster series. It supplies power from control units to sensors, removing the need for an external energy supply and keeping your system simple. The unit delivers signals directly to your controller to help achieve response times of 13ms and ensure your system stops faults quickly. As it supports horizontal and vertical connections to your sensor, this cable is a versatile choice that fits in with the needs of your setup.
• 1m length reduces cable clutter
• Colour-coded conductor cores make for easy wiring identification
• Slim outer diameter of 5mm fits into low-profile applications
• Integrated two-pin connector and ferrules for quick connections
Standards and Certifications
• CE
• UL
• UKCA
How do I know if I've properly connected this cable?
The cable's integrated connectors help to achieve a secure connection. For diagnostic purposes, the system's control unit features LED indicators to check the security of your connection. A green light means you've connected the cable properly, while a yellow LED indicates a fault.
Closing Caps, Connector & Cable and Terminators
The Safedge can be cut into a number of lengths to guard different points. Closing Caps, Cable Connectors and Terminators (resistors) can be used to seal the Safedge system.
Closing Caps
stock no. 249-6172 is used to close 0110N profiles
stock no. 249-6239 is used to close 1610N profiles
Connector & Cable
stock no. 249-7210 is 1m long
Terminators
stock no. 873-2174 is a 6k resistor (yellow) for series termination
stock no. 873-2178 is a 15k resistor (blue) for parallel termination
Safety Edge
Related links
- Allen Bradley Guardmaster Sensor Actuator Cable
- Allen Bradley Guardmaster 3 way Sensor Actuator Cable
- Allen Bradley Guardmaster 8 way Threaded to M12 Sensor Actuator Cable
- Allen Bradley Guardmaster 8 way M12 to Sensor Actuator Cable
- Allen Bradley Guardmaster 8 way M12 to 8 way M12 Sensor Actuator Cable
- Allen Bradley Guardmaster 8 way M12 to 8 way Sensor Actuator Cable
- Allen Bradley Guardmaster 8 way Threaded to 8 way M12 Sensor Actuator Cable
- Allen Bradley Guardmaster Threaded to Sensor Actuator Cable
