WAGO TOPJOB S, 2006 Series Jumper Bar for Use with 2006 Series Terminal Blocks
- RS Stock No.:
- 247-5845
- Distrelec Article No.:
- 304-28-726
- Mfr. Part No.:
- 2006-404
- Brand:
- WAGO
Subtotal (1 pack of 25 units)*
£34.35
(exc. VAT)
£41.23
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 675 unit(s) ready to ship
- Plus 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | £1.374 | £34.35 |
*price indicative
- RS Stock No.:
- 247-5845
- Distrelec Article No.:
- 304-28-726
- Mfr. Part No.:
- 2006-404
- Brand:
- WAGO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Accessory Type | Jumper Bar | |
| Product Type | Jumper Bar | |
| Series | TOPJOB S, 2006 | |
| For Use With | 2006 Series Terminal Blocks | |
| Colour | Light Grey | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Current Rating | 41A | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Accessory Type Jumper Bar | ||
Product Type Jumper Bar | ||
Series TOPJOB S, 2006 | ||
For Use With 2006 Series Terminal Blocks | ||
Colour Light Grey | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Current Rating 41A | ||
- COO (Country of Origin):
- DE
The WAGO push-in type jumper bar and insulated, 4-way.
Push-in type jumper bar
Insulated
4-way
Nominal current 41 a
Light gray color
Related links
- WAGO TOPJOB S, 2006 Series Jumper Bar for Use with 2006 Series Terminal Blocks
- WAGO TOPJOB S, 2004 Series Jumper Bar for Use with 2004 Series Terminal Blocks
- WAGO TOPJOB S, 2001 Series Jumper Bar for Use with 2001 Series Terminal Blocks
- WAGO TOPJOB S, 2000 Series Jumper Bar for Use with 2000 Series Terminal Blocks
- WAGO TOPJOB S, 2006 Series End & Intermediate Plate for Use with 2006 Series Terminal Blocks
- WAGO TOPJOB S IECEx
- WAGO TOPJOB S Series Step Down Jumper for Use with DIN Rail Terminal Block
- WAGO TOPJOB S Series Jumper for Use with DIN Rail Terminal Block
