Welding Star 1.5kW 50 l Air Compressor, 114psi

Subtotal (1 unit)*

£658.90

(exc. VAT)

£790.68

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +£658.90

*price indicative

RS Stock No.:
244-2715
Mfr. Part No.:
2442715
Brand:
Welding Star
Find similar products by selecting one or more attributes.
Select all

Brand

Welding Star

Maximum Pressure

114psi

Receiver Volume

50 l

Motor Rating

1.5kW

Plug Type

Type G - British 3-pin

RoHS Status: Not Applicable

COO (Country of Origin):
GB

50 Litre Oil Free Industrial Compressor


2HP motor oil free compressor manufactured to CE standards. Fitted with automatic stop/start control, pressure regulator output and contact gauges, safety valve and drain valve.

Standards

CE

Related links