Welding Star 1.5kW 50 l Air Compressor, 114psi
- RS Stock No.:
- 244-2692
- Mfr. Part No.:
- 2442692
- Brand:
- Welding Star
Subtotal (1 unit)*
£478.80
(exc. VAT)
£574.56
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £478.80 |
*price indicative
- RS Stock No.:
- 244-2692
- Mfr. Part No.:
- 2442692
- Brand:
- Welding Star
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Welding Star | |
| Maximum Pressure | 114psi | |
| Receiver Volume | 50 l | |
| Motor Rating | 1.5kW | |
| Plug Type | Type G - British 3-pin | |
| Select all | ||
|---|---|---|
Brand Welding Star | ||
Maximum Pressure 114psi | ||
Receiver Volume 50 l | ||
Motor Rating 1.5kW | ||
Plug Type Type G - British 3-pin | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Belt Drive Compressor
Twin cylinder pump
Cast-iron cylinder liners
High torque motor
European standard 87//404 air receivers with large inspection ports for ease of access for insurance inspections
Fully enclosed belt guard
Cast-iron cylinder liners
High torque motor
European standard 87//404 air receivers with large inspection ports for ease of access for insurance inspections
Fully enclosed belt guard
Standards
European Standard 87/404 (Air Receivers)