Bulk discount available
Subtotal (1 tape of 100 units)*
£3.70
(exc. VAT)
£4.40
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 100 unit(s) ready to ship
- Plus 1,000 unit(s) shipping from 08 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 100 - 400 | £0.037 | £3.70 |
| 500 - 900 | £0.031 | £3.10 |
| 1000 - 1900 | £0.027 | £2.70 |
| 2000 - 4900 | £0.023 | £2.30 |
| 5000 + | £0.021 | £2.10 |
*price indicative
- RS Stock No.:
- 243-0460
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Resistance | 47kΩ | |
| Technology | Thin Film | |
| Package/Case | 0402 (1005M) | |
| Tolerance | 0.1% | |
| Power Rating | 0.06W | |
| Temperature Coefficient | ±50 → 100ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Resistance 47kΩ | ||
Technology Thin Film | ||
Package/Case 0402 (1005M) | ||
Tolerance 0.1% | ||
Power Rating 0.06W | ||
Temperature Coefficient ±50 → 100ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- TW
RS PRO 0402 (1005M) Thin Film Current Sensing Chip Resistors
The RS PRO thin film surface mount (SMD) resistor controls the electrical current between a power source and an appliance, so the two can function together without burnout.
Featuring a thin film construction with a high purity alumina substrate for a higher level of precision than thick film resistors and superior levels of power dissipation.
The compact, lightweight design makes this SMD resistor ideal for use in small electronic devices, such as mobile phones.
Primarily used in the telecommunication and automotive industries the RS PRO 0402 resistors are also ideal for use in a wide range of other applications including:
Featuring a thin film construction with a high purity alumina substrate for a higher level of precision than thick film resistors and superior levels of power dissipation.
The compact, lightweight design makes this SMD resistor ideal for use in small electronic devices, such as mobile phones.
Primarily used in the telecommunication and automotive industries the RS PRO 0402 resistors are also ideal for use in a wide range of other applications including:
- Power Management Applications
- Switching Power Supply
- Over Current Protection in Audio Applications
- Voltage Regulation Module (VRM)
- DC-DC Converters, Battery Packs, Chargers and Adaptors
- Automotive Engine Control
- Disk Drivers
- Portable Devices (PDA, Phones)
Features and Benefits
- High purity alumina substrate for high power dissipation
- Operating temperature range of -55 → +155°C
- Temperature coefficient range of ±50 → ±100 ppm/°C
- Thin film technology
- Solder termination
Why RS PRO?
Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
Also available for purchase in a pack size of 100. Please see RS 243-0460
Related links
- RS PRO 33kΩ, 0402 (1005M) Thin Film Resistor 0.1% 0.06W
- RS PRO 10kΩ, 0402 (1005M) Thin Film Resistor 0.1% 0.06W
- RS PRO 560Ω, 0402 (1005M) Thin Film Resistor 0.1% 0.06W
- RS PRO 1Ω, 0402 (1005M) Thin Film Resistor 0.1% 0.06W
- RS PRO 220Ω, 0402 (1005M) Thin Film Resistor 0.1% 0.06W
- RS PRO 4.7kΩ, 0402 (1005M) Thin Film Resistor 0.1% 0.06W
- RS PRO 10Ω, 0402 (1005M) Thin Film Resistor 0.1% 0.06W
- RS PRO 100kΩ, 0402 (1005M) Thin Film Resistor 0.1% 0.06W
