Subtotal (1 bag of 10 units)*
£7.07
(exc. VAT)
£8.48
(inc. VAT)
Stock information currently inaccessible
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £7.07 | £0.707 |
*price indicative
- RS Stock No.:
- 242-0491
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Colour | Yellow | |
| Number of Levels | Single | |
| Series | 43409TT | |
| Termination Method | Cage Clamp | |
| Current Rating | 32A | |
| Voltage Rating | 1000 V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Colour Yellow | ||
Number of Levels Single | ||
Series 43409TT | ||
Termination Method Cage Clamp | ||
Current Rating 32A | ||
Voltage Rating 1000 V | ||
- COO (Country of Origin):
- IT
RS PRO Feedthrough Terminal Block – 24-10 AWG
Feed through terminal blocks, also known as pass-through terminal blocks or through terminal blocks, are electrical connectors used to create secure and reliable connections for electrical wires. The design of feed through terminal blocks allows wires to be inserted from both sides, passing through the terminal block, and contacting the internal conducting elements.
Maintenance and Flexibility
Feedthrough terminal blocks provide a convenient solution for maintenance and modifications. As the wires pass through the block, individual wires can be disconnected or added without affecting the rest of the circuit. This flexibility makes it easier to make changes or repairs in complex electrical systems.
Why Would You Choose RS PRO Feedthrough Terminal Blocks?
Feedthrough terminal blocks are available in various sizes, configurations, and materials to accommodate different wire gauges, current ratings, and environmental conditions. They can be found in both screw-type and spring-type designs, catering to different installation preferences.
Features and Benefits
- 35 mm din rail mounting
- Termination Method: Cage Clamp – Zinc plated steel
- M3 – Zinc plated steel
- The feed-through terminal block is suitable for joining and/or connecting one or more conductors.
- Cross connection is made by plug-in jumpers
- Ideal for distributing power supply, signal and data within the electrical panel
Specification
- Feedthrough
- Width: 6 mm
- 0.5 to 6mm2 – 10 AWG
- 32A – 1000 V
- 100 kA SCCR
- DIN Rail TH35
- Yellow
Applications
- Power supplies
- Lighting controllers
- Telecommunications
- Building management systems
- Industrial and civil electrical installations
Related links
- RS PRO Yellow Cage Clamp Termination
- WAGO 869-327 869 Series Green/Yellow Single-Level, Cage Clamp Termination
- WAGO 281-637 281 Series Green/Yellow Single-Level, Cage Clamp Termination
- WAGO 281-907 281 Series Green/Yellow Single-Level, Cage Clamp Termination
- WAGO 264-737 264 Series Green/Yellow Single-Level, Cage Clamp Termination
- WAGO 264-727 264 Series Green/Yellow Single-Level, Cage Clamp Termination
- WAGO 282-907 282 Series Green/Yellow Single-Level, Cage Clamp Termination
- WAGO 280-907 280 Series Green/Yellow Single-Level, Cage Clamp Termination
