RS PRO Latex Disposable Gloves, Size 8, Medium, 100 per Pack
- RS Stock No.:
- 241-7949
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 241-7949
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Glove Size | 8, Medium | |
| Glove Material | Latex | |
| Number of Gloves | 100 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Glove Size 8, Medium | ||
Glove Material Latex | ||
Number of Gloves 100 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MY
