RS PRO Copper Earthing Strap for Use with RFI & EMI Shielding, 228.6 x 12.7mm
- RS Stock No.:
- 239-034
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 239-034
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Type | Earthing Strap | |
| Length | 229mm | |
| For Use With | RFI & EMI Shielding | |
| Width | 13mm | |
| Material | Copper | |
| Dimensions | 228.6 x 12.7mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Type Earthing Strap | ||
Length 229mm | ||
For Use With RFI & EMI Shielding | ||
Width 13mm | ||
Material Copper | ||
Dimensions 228.6 x 12.7mm | ||
- COO (Country of Origin):
- US
RS PRO Insulated Earth Strap For Use With RFI & EMI Shielded Enclosures
This range of insulated earth straps (also known as shunt wires, grounding straps or braided harnesses) from RS PRO offer a variety of straps manufactured with copper and Mylar, providing RFI generated currents with a low impedance path. These high quality earth straps offer double insulation and are ideal for use with RFI & EMI shielded enclosures in a wide range of electrical applications. These insulated earth straps are available in various sizes to suit a range of applications.
Features and Benefits
• Flexible straps with double insulation
• Provides RFI generated currents with a low impedance path, overcoming problems associated with the 'skin effect'
• Punched and tinned ends to facilitate termination
• Manufactured from laminates of copper and Mylar
• Available as either 76.2 x 12.7 mm (239-028) or 228.6 x 12.7 mm (239-034)
• Wide temperature range
• Provides RFI generated currents with a low impedance path, overcoming problems associated with the 'skin effect'
• Punched and tinned ends to facilitate termination
• Manufactured from laminates of copper and Mylar
• Available as either 76.2 x 12.7 mm (239-028) or 228.6 x 12.7 mm (239-034)
• Wide temperature range
Application
RS PRO insulated earth straps are ideal for use with enclosure panels in a variety of electrical applications, allowing you to connect an electrical system to a conductive surface of the earth for safety. These highly durable earth straps are ideal for applications such as:
• Linking two chassis together
• Linking cabinet panels to chassis ground
• Linking CRT driver boards to chassis ground
• Linking two chassis together
• Linking cabinet panels to chassis ground
• Linking CRT driver boards to chassis ground
What sizes are available?
Related links
- RS PRO Copper Earthing Strap for Use with RFI & EMI Shielding, 76.2 x 12.7mm
- RS PRO Earthing Strap Copper 457 x 13mm Diameter
- nVent HOFFMAN ECK Series Copper Earthing Strap for Use with Enclosures, 40 x 10mm
- RS PRO Earthing Strap Copper 150 x 13mm Diameter
- RS PRO Earthing Strap Copper 75 x 13mm Diameter
- Schneider Electric Earthing Strap Tinned Copper 150 x 12mm Diameter
- NEMIQ Earthing Strap Copper
- RS PRO Ferrite Ring Ferrite Ring RFI Suppression, 35.6 x 23 x 12.7mm
