RS PRO, 915 mm Cat6 Ethernet Cable, Blue RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, U/UTP

Subtotal (1 bag of 100 units)*

£207.10

(exc. VAT)

£248.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 300 unit(s) shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
100 +£2.071£207.10

*price indicative

RS Stock No.:
237-8604
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Ethernet Cable

Cable Length

915mm

LAN Category

Cat6

Shield Type

U/UTP

Connector Gender A

Male

Connector Type A

RJ45

Connector Type B

RJ45

Connector Gender B

Male

Jacket Material

Polyvinyl Chloride

Jacket Colour

Blue

Standards/Approvals

ANSI/TIA-568

RS PRO Ethernet Cable, RJ45 to RJ45, U/UTP Shield, Blue, 915mm


This range of RS PRO Cat5e Ethernet Cables have been designed with the highest quality and versatility in mind. Featuring support bandwidth 250 MHz & transmitting data at speeds of up to 1000 Mbps. It is 100 % tested for open, shorts and crossed wires and are compliant with the latest standards. Cables are available in different lengths and colours to suit your application.

Features and Benefits


  • Compliance with the TIA/EIA T-568B or 568C

  • UTP 24AWG stranded conductors for flexibility, twisted in pairs and nested in a spline to minimize crosstalk

  • Support Bandwidth 250MHz & Transmitting data at speeds of up to 1000 Mbps

  • Compatible With 100 Base / 1000 Base T (gigabit) Networks

  • Gold plated for accurate data transfer and corrosion-free connectivity

  • Lead free, RoHS compliant

    What is a Cat5e Cable?


    Cat5e cables are a type of Ethernet cable, running from the internet source, like a router, to the intended target. It had a twister pair build and will excel in both home and workplace environments. The use of copper within the patch cord itself guarantees the excellent network connection needed for a reliable and smooth internet activity.

    Why Cat5e?


    The choice of which category cable to use is ultimately down to the user. Cat5e will run applications up to 100 MHz, which would be perfect for most workplaces and server rooms which require a constant internet connection for day to day activities.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great Value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards

    they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Also available for purchase in a pack size of 1. Please see RS 237-8605

    Related links