Currently unavailable
Sorry, we don't know when this will be back in stock.
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 237-8421
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| EV Charging Cable Type | Type 2 | |
| Cable Length | 3m | |
| Current Rating | 32 A | |
| Phase | Three Phase | |
| Terminated/Unterminated | Terminated | |
| Voltage Rating | 480 V ac | |
| EV Charging Mode | Mode 3 | |
| IP Rating | IP55 | |
| Sheath Colour | Black | |
| Better World Product | Yes | |
| Better World Claim | Renewable energy solution | |
| Maximum Operating Temperature Range | +50°C | |
| Minimum Operating Temperature | -30°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
EV Charging Cable Type Type 2 | ||
Cable Length 3m | ||
Current Rating 32 A | ||
Phase Three Phase | ||
Terminated/Unterminated Terminated | ||
Voltage Rating 480 V ac | ||
EV Charging Mode Mode 3 | ||
IP Rating IP55 | ||
Sheath Colour Black | ||
Better World Product Yes | ||
Better World Claim Renewable energy solution | ||
Maximum Operating Temperature Range +50°C | ||
Minimum Operating Temperature -30°C | ||
RS PRO EV Charging Cable
This RS PRO EV Charger Cable is an efficient and cost-effective solution to electric vehicle charging. This EV charging cable is fast charging and is compatible with all vehicles that accept the Type 2 IEC 62196-2 Connector and is TUV safety approved. This RS PRO charging cable has been designed with the highest quality and versatility in mind and provide a reliable construction which is portable and light weight.
Features and Benefits
- Fast charging
- Compatible with all vehicles that accept the Type 2 IEC 62196-2 Connector
- Terminated with a Type 2 Black Female Plug
- Portable and light weight
- Reliable construction that will last a long time
- Waterproof grade IP55
- Lead free, RoHS compliant
Applications
If you own an electric car then a charging cable is essential to enable you to connect your car at a charging point. RS PRO can offer high quality EV cables in a range of current ratings, voltage ratings, cable lengths and connector combinations to suit your desired application.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Also available for purchase in a pack size of 8. Please see RS 237-8421
Related links
- RS PRO 32 A Mode 3 EV Charging Cable 3m
- Phoenix Contact 32 A Mode 3 EV Charging Cable 3m
- RS PRO 16 A Mode 3 EV Charging Cable 3m
- RS PRO 32 A Mode 3 EV Charging Cable 5m
- Phoenix Contact 32 A Mode 3 EV Charging Cable 4m
- Phoenix Contact 32 A Mode 3 EV Charging Cable 10m
- Phoenix Contact 32 A Mode 3 EV Charging Cable 300mm
- Phoenix Contact 32 A Mode 3 EV Charging Cable 5m
