Better World

RS PRO 16 A Mode 3, Type 2, EV Charging Cable 5m

Subtotal (1 unit)*

£168.34

(exc. VAT)

£202.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 27 October 2025
  • Plus 32 unit(s) shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£168.34

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
237-8412
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

EV Charging Cable Type

Type 2

Cable Length

5m

Current Rating

16 A

Phase

Single Phase

Terminated/Unterminated

Terminated

Voltage Rating

250 V ac

EV Charging Mode

Mode 3

IP Rating

IP55

Sheath Colour

Black

Better World Claim

Renewable energy solution

Better World Product

Yes

Minimum Operating Temperature

-30°C

Maximum Operating Temperature Range

+50°C

RS PRO EV Charging Cable


This RS PRO EV Charger Cable is an efficient and cost-effective solution to electric vehicle charging. This EV charging cable is fast charging and is compatible with all vehicles that accept the Type 2 IEC 62196-2 Connector and is TUV safety approved. This RS PRO charging cable has been designed with the highest quality and versatility in mind and provide a reliable construction which is portable and light weight.

Features and Benefits


  • Fast charging

  • Compatible with all vehicles that accept the Type 2 IEC 62196-2 Connector

  • Terminated with a Type 2 White Female Plug

  • Portable and light weight

  • Reliable construction that will last a long time

  • Waterproof grade IP55

  • Lead free, RoHS compliant

Applications


If you own an electric car then a charging cable is essential to enable you to connect your car at a charging point. RS PRO can offer high quality EV cables in a range of current ratings, voltage ratings, cable lengths and connector combinations to suit your desired application.

Why RS PRO?


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Also available for purchase in a pack size of 1. Please see RS 237-8412

Related links