RS PRO Straight, Panel Mount, Socket to Socket- Dual Port Type B to A 2.0 USB Connector

Bulk discount available

Subtotal (1 unit)*

£10.85

(exc. VAT)

£13.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 26 January 2026
  • Plus 2 unit(s) shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£10.85
5 - 9£10.64
10 - 24£10.20
25 +£9.18

*price indicative

RS Stock No.:
235-4753
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Gender

Female to Female

USB Type

B to A

Mounting Type

Panel Mount

Termination Method

Plug In

USB Version

2.0

Body Orientation

Straight

Number of Ports

2

Series

FT

Series Number

CP30707

RS PRO Slim Dual Mounting USB 2.0 B-A Feedthrough Connector


From RS PRO a range of super high-quality USB 2.0 B-A feedthrough connectors. These slim dual panel mount connectors are commonly used in custom applications where high-speed data transfer connectivity is required. They have a slim profile so will only take up minimal space and can be front or rear mounted with enclosures or rack panel arrangements.
During installation, there is no need for solder or punch termination, simply push-fit through panel cut-out and secure with retaining screws. These slim dual USB connectors are compatible with male USB 2.0 cables offering excellent transfer speeds to produce reliable transmissions in telecommunications and networking.

Features and Benefits


  • USB 2.0

  • USB Type B-A receptacles

  • Panel Mount – front and rear

  • Standard rectangular cut-out

  • Mounting holes

  • Low rear profile ideal for applications with minimal space

  • No soldering or punch termination

  • Operating temperature: Min -20 °C, Max +50 °C

Material


  • Insert: ABS

  • Frame: Diecast, Nickel or black plated

  • Shell: Nickel plated steel

  • Contacts: Gold Plated

Specifications


  • Voltage rating: 30 V AC

  • Current rating: 1.5 A max

  • Contact resistance: 50 mΩ max

  • Insulation resistance: 20 mΩ min

  • Dielectric withstanding voltage: 500V AC

  • Operating Temperature: -20°C to 50°C

Variants


  • USB 2.0 B-A FT Nickel frame, CSK holes, RS stock no: 235-4752

  • USB 2.0 B-A FT Black metal frame, CSK holes, RS stock no: 235-4753

Applications


  • Telecommunication

  • Ethernet Network Interface

  • Audio Soundboard

  • Computers

Why would you choose RS PRO for Feedthrough Connectors?


RS PRO offers a wide range of feedthrough connectors to suit your applications. Our range of slim dual connectors has been selected for their high quality and great value. We understand quality is of great importance to any business and have ensured that all RS PRO products are rigorously tested against demanding industry standards. The RS PRO seal of approval is only issued when we’re confident of their exceptional quality.

Related links