Metrix HX0030C Oscilloscope Probe, Voltage Type, 250MHz, 1:10dB, PROBIX Connector
- RS Stock No.:
- 231-3615
- Mfr. Part No.:
- HX0030C
- Brand:
- Metrix
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 231-3615
- Mfr. Part No.:
- HX0030C
- Brand:
- Metrix
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Metrix | |
| Probe Type | Voltage | |
| Attenuation | 1:10dB | |
| Bandwidth | 250MHz | |
| Maximum Common Mode Input Voltage | 600V | |
| Connector Type | PROBIX | |
| Model Number p | HX0030C | |
| Select all | ||
|---|---|---|
Brand Metrix | ||
Probe Type Voltage | ||
Attenuation 1:10dB | ||
Bandwidth 250MHz | ||
Maximum Common Mode Input Voltage 600V | ||
Connector Type PROBIX | ||
Model Number p HX0030C | ||
- COO (Country of Origin):
- FR
The Metrix HX0030C voltage probe offers direct reading of the measurement due to automatic scaling (no adjustments necessary on the SCOPIX analyser oscilloscope). It is equipped with 2 configurable buttons for remote control of SCOPIX. The coloured rings associated with the curve.
It belongs to 1000 V Cat II and 600 V Cat III voltage category
LED to light the work area
LED to light the work area
Related links
- Teledyne LeCroy PP017 Series PP017-1 Oscilloscope Probe 250MHz, 1:10
- Teledyne LeCroy PP019 Series PP019-1 Oscilloscope Probe 250MHz BNC Connector
- Tektronix TPP0 Series TPP0250 Oscilloscope Probe 250MHz 1:2
- Staubli SET Isoprobe Series 68.9554-28 Oscilloscope Probe 250MHz BNC Connector
- RS PRO RS-MX 312 Oscilloscope Probe 250MHz BNC Connector
- BK Precision PR 100A Oscilloscope Probe 250MHz BNC Connector
- BK Precision PR250SA Oscilloscope Probe 250MHz BNC Connector
- Rohde & Schwarz RT-ZH Series RT-ZH03 Oscilloscope Probe 250MHz BNC Connector
