Chauvin Arnoux P01120323B, Power Quality Analyser Clamp, For Use With CA 82XX, CA 84XX, CA 83XX, PEL 1XX
- RS Stock No.:
- 231-1473
- Distrelec Article No.:
- 303-66-462
- Mfr. Part No.:
- P01120323B
- Brand:
- Chauvin Arnoux
Subtotal (1 unit)*
£387.15
(exc. VAT)
£464.58
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £387.15 |
*price indicative
- RS Stock No.:
- 231-1473
- Distrelec Article No.:
- 303-66-462
- Mfr. Part No.:
- P01120323B
- Brand:
- Chauvin Arnoux
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chauvin Arnoux | |
| Accessory Type | Power Quality Analyser Clamp | |
| Product Type | Power Quality Analyser Clamp | |
| For Use With | CA 82XX, CA 84XX, CA 83XX, PEL 1XX | |
| Standards/Approvals | IEC 61010 | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Accessory Type Power Quality Analyser Clamp | ||
Product Type Power Quality Analyser Clamp | ||
For Use With CA 82XX, CA 84XX, CA 83XX, PEL 1XX | ||
Standards/Approvals IEC 61010 | ||
The Chauvin Arnoux C193 AC current clamp is use for CA 82xx, CA 833x, CA 843x, PEL 10x. It has 1000A AC range and 52mm clamping diameter. It has 216 x 111 x 45 mm dimension, 3.50 metres long cord and 690 g ram approximate weight.
It has operating temperature from -10 °C to +55 °C
Related links
- Chauvin Arnoux P01120580 For Use With CA 833x PEL 10x, CA 843x
- Chauvin Arnoux P01102149 For Use With CA 8336 PEL 104 PEL 103,
- Chauvin Arnoux P01102080 For Use With PEL 102, PEL 103 And PEL 105
- Chauvin Arnoux P01120567 For Use With PEL 102, PEL 103
- Chauvin Arnoux P01298057 For Use With CA 6117 CA 6113, CA 6116N
- Chauvin Arnoux P01295476 For Use With CA 8331, CA 8333
- Chauvin Arnoux P01106194 For Use With PEL51 and CA 8345
- Chauvin Arnoux P01298056 For Use With CA 6117 CA 6116N, CA 6113