Lycab Round Cable Transit Plug 3.5mm Max. Cable Dia.38.5mm
- RS Stock No.:
- 228-2490
- Mfr. Part No.:
- .00464000.
- Brand:
- Lycab
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 228-2490
- Mfr. Part No.:
- .00464000.
- Brand:
- Lycab
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Lycab | |
Cable Transit Part Type | Round Transit Plug | |
Minimum Cable Diameter | 3.5mm | |
Maximum Cable Diameter | 38.5mm | |
Compatible with | Flexible Blocks, Solid Blocks, U Blocks | |
Select all | ||
---|---|---|
Brand Lycab | ||
Cable Transit Part Type Round Transit Plug | ||
Minimum Cable Diameter 3.5mm | ||
Maximum Cable Diameter 38.5mm | ||
Compatible with Flexible Blocks, Solid Blocks, U Blocks | ||
- COO (Country of Origin):
- SE
Flexi-Blocks®, Cable Transits
Each of these pre-lubricated flexible blocks will cater for five progressive cable diameters, and are especially suitable for field installation work where the exact diameters of cables or pipes may be unknown. Tear-off insert sheets are folded directly into the "carrier" block to cater for the cable or pipe, and the unwanted sheets are removed. Each block is supplied as a pair of separate halves, with each tear-off sheet clearly marked with a cable/pipe diameter in mm. The "carrier" block may be used on its own without any insert sheets, and is also marked with a diameter in mm.
Insert Blocks
A flexible solution to the problem of sealing cables and pipework entry through walls/metalwork or floors.,There is a choice of transit seal primary assemblies; one is a circular "plug" for insertion into circular pipes or ducts - the "round" system, and the other is a rectangular metal frame which lends itself to a broad spectrum of customer-defined applications. A tube of lubricant is also available - this should only be used to lubricate the filler blocks as required, and the internal surfaces of the rectangular frame. On no account should the round "plug" seal be lubricated on its external surfaces, or the hole, pipe, or duct in which it is to be fitted